Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
611-JS202011AQN
Manufacturer Part #:

JS202011AQN

Manufacturer:

Description: Slide Switches DPDT THRU HOLE .3A
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: C&K Components
Product Category: Slide Switches
RoHS: RoHS Compliant Details
Contact Form: DPDT
Switch Function: ON - ON
Contact Rating: 0.3 A
Termination Style: Through Hole
Actuator: 0.079 in High
Mounting Style: PCB
Contact Plating: Silver
Packaging: Tray
Current Rating: 0.3 A
Illumination: Not Illuminated
Series: JS
Factory Pack Quantity: 1
Travel: 2 mm
Voltage Rating DC: 6 V
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
4,240 Can Ship Immediately

On Order: 1873 View Delivery Dates  

Factory Lead-Time: 6 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.48
  25: $0.381
  50: $0.332
  100: $0.321
  250: $0.283
  500: $0.209

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
GRM155R60J225ME15D
Multilayer Ceramic Capacitors MLCC - SMD/SMT 2.2uF ...
Murata Electronics
1: $0.25
MAX3232CPWR
RS-232 Interface IC 3-5.5V Mult-Ch RS232
Texas Instruments
1: $1.88
OPA237NA/250
Operational Amplifiers - Op Amps Sgl-Supply Op Amp ...
Texas Instruments
1: $1.45
LP2985-33DBVR
Low Dropout Regulators - LDO 150-mA Low-Noise 1.5% ...
Texas Instruments
1: $0.60
GRM155R71C104KA88D
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0402 ...
Murata Electronics
1: $0.10
502570-0893
Memory Card Connectors MICRO SD CARD CONN NORM SMT ...
Molex
1: $3.38
LM7805CT
Linear Regulators - Standard 1A Pos Vol Reg
Fairchild Semiconductor
1: $0.68
TLV320AIC3101IRHBT
Interface - CODECs 6 In & Out Speaker & Headph Amp
Texas Instruments
1: $5.52
CC8520RHAT
RF Transceiver PurePath Wireless 2.4 GHz RF SoC
Texas Instruments
1: $7.63
JS202011SCQN
Slide Switches DPDT SMT .3A
C&K Components
1: $0.49
1734634
Terminal Block Tools & Accessories CODING SECTION ...
Phoenix Contact
1: $0.10
HCPL2601
High Speed Optocouplers DIP-8 HS LOGIC GATE
Fairchild Semiconductor
1: $1.69
DLW31SN261SQ2L
Common Mode Filters / Chokes 1206 260ohm 50volt DC ...
Murata Electronics
1: $1.21
10033526-N3212MLF
USB Connectors 5P R/A RECEPTACLE B TYPE SMT
FCI
1: $0.45
PIC18F2423-I/SP
8-bit Microcontrollers - MCU 16KB FL 768bytes- RAM ...
Microchip Technology
1: $5.45
24AA01T-I/OT
EEPROM 128x8 - 1.8V
Microchip Technology
1: $0.23
2907130
Terminal Block Tools & Accessories ME 22 5 UT GN
Phoenix Contact
1: $11.36
1N4001
Rectifiers Vr/50V Io/1A T/R
Fairchild Semiconductor
1: $0.13
TL3330AF130QG
Tactile Switches 50mA@12VDC 130g OF Silver contact ...
E-Switch
1: $0.30
POM-2735P-R
Microphones 2.2kOHM x 6mm
PUI Audio
1: $2.00

171030384 167387259