Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
611-H1011U2F205NQ
Manufacturer Part #:

H1011U2F205NQ

Manufacturer:

Description: Keylock Switches Rotary 1P QC 12A
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: C&K Components
Product Category: Keylock Switches
RoHS: RoHS Compliant Details
Contact Form: SPDT
Contact Rating: 12 A
Current Rating: 12 A
Voltage Rating AC: 125 VAC
Termination Style: Quick Connect
Key Type: Switchlock
Indexing: 90 deg
Number of Positions: 2
Housing Material: Nylon
Packaging: Bulk
Series: H
Factory Pack Quantity: 1
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
4 Can Ship Immediately

On Order: 100 View Delivery Dates  

Factory Lead-Time: 15 Weeks  

Quantities greater than 104 may be subject to minimum order requirements.

Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $14.32
  25: $13.89
  50: $12.88
  100: $12.17
  250: $11.09

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
A000067
Development Boards & Kits - AVR ARDUINO MEGA2560 R ...
Arduino
1: $45.95
02-06-1103
Pin & Socket Connectors CRIMP SKT BULK 18-24
Molex
1: $0.12
1-206062-6
Standard Circular Connector STD CABLE CLAMP 11 scr ...
TE Connectivity / AMP
1: $3.05
RJFTV21G
Ethernet & Telecom Connectors Female RJ45 Olive Sq ...
Amphenol PCD
1: $56.55
02-06-2103
Pin & Socket Connectors CRIMP PIN BULK 18-24
Molex
1: $0.22
HR10A-10P-12SC(73)
Circular Push Pull Connectors 12P PLUG SHELL SZ 10 ...
Hirose Connector
1: $14.84
19002-0001
Terminals QK DISCONNECT FEMALE 18-22 AWG
Molex
1: $0.44
1521258
Circular Metric Connectors SACCM12MSD4CONPG7SH FIE ...
Phoenix Contact
1: $28.90
31890
Terminals NYLON RING 22-16 8
TE Connectivity / AMP
1: $0.21
MS3106F18-1S
Circular MIL Spec Connector 10P #16 SKT CONTACTS
Amphenol Industrial
1: $21.92
SZL-VL-B
Limit Switches ADJ.ROLL SIDE ROT
Honeywell
1: $19.32
CMF55200R00FHEK
Metal Film Resistors - Through Hole 1/4watt 200ohm ...
Vishay/Dale
1: $0.74
901-9874
RF Connectors R/A PLG 141/400 GLD
Amphenol RF
1: $8.02
M85049/38-21W
Circular MIL Spec Strain Reliefs & Adapters ST BAC ...
Amphenol PCD
1: $9.67
D38999/33W11R
Circular MIL Spec Tools, Hardware & Accessories DU ...
Glenair
1: $95.38
19071-0150
Terminals RING TONGUE 8 AWG
Molex
1: $0.48
C440C224M1U5TA
Multilayer Ceramic Capacitors MLCC - Leaded 100vol ...
Kemet
1: $0.88
09459711122
Cable Assemblies CAT5 IP20 PATCH CABL BLACK SHEATH ...
HARTING
1: $10.32
RS01030R00FB12
Wirewound Resistors - Through Hole 10watts 30ohms ...
Vishay/Dale
1: $2.21
C410C103M1U5CA
Multilayer Ceramic Capacitors MLCC - Leaded 100vol ...
Kemet
1: $0.30

171030384