|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
611-GT11MSABETR
Manufacturer Part #:

GT11MSABETR

Manufacturer:

Description:
Toggle Switches TOGGLE SWITCH On-None-On SPDT
Images are for reference only
See Product Specifications
Share |
Manufacturer: C&K Components
Product Category: Toggle Switches
RoHS: RoHS Compliant Details
Contact Form: SPDT
Switch Function: ON - NONE - ON
Mounting Style: SMD/SMT
Termination Style: Gull Wing Lead
Voltage Rating AC: 20 V
Voltage Rating DC: 20 VDC
Power Rating: 0.4 VA
Brand: C&K Components
Actuator: Bat
Terminal Seal: Sealed
Contact Plating: Gold
Life: 40000 Cycles
Series: GT
Factory Pack Quantity: 600
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
B58033I5206M1 Specialty Ceramic Capacitors 179
B58031I5105M2 Specialty Ceramic Capacitors 800
LG R971-KN-1 Standard LEDs - SMD 178,294
BSH103,215 MOSFET 74,435
C1608X5R1E106M080AC Multilayer Ceramic Capacitors MLCC - SMD/SMT 7,538
FM24CL64B-G F-RAM 1,513
LM1117MPX-3.3/NOPB LDO Voltage Regulators 16,575
LM4040AIM3-4.1/NOPB Voltage References 7,276
SV15GC333KAR Multilayer Ceramic Capacitors MLCC - Leaded 1,417
Real Time Availability
Stock:
875 Can Ship Immediately

On Order:
0

Factory Lead-Time:
16 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$5.13
25:
$4.92
50:
$4.62
100:
$4.41
250:
$3.32

To add to a project, please Log In.

165583196 189371948 148847885 167387259 171030384 133639882