Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
611-GS01MSABE
Manufacturer Part #:

GS01MSABE

Manufacturer:

Description: Slide Switches Sw Gs01 Ultra Mini Slide
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: C&K Components
RoHS: RoHS Compliant Details
Contact Form: SPDT
Switch Function: ON - ON
Contact Rating: 0.4 VA at 20 V
Termination Style: Solder
Actuator: 0.05 in High
Mounting Style: SMD/SMT
Contact Plating: Gold
Packaging: Reel
Illumination: Not Illuminated
Series: GS
Factory Pack Quantity: 600
Travel: 1.27 mm
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
206 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
Cut Tape
  1: $6.73
  25: $5.89
  50: $5.49
  100: $4.69
  250: $4.16
  500: $3.92
Reel of 600
To purchase full reel, order in multiples of 600:
  600: $3.92
  1,000: $3.63

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
PWR70Q1SR
Pushbutton Switches Power Pushbutton 2A@125VAC/1A@ ...
C&K Components
1: $4.73
KPPX-4P
DC Power Connectors 4P POWER PLUG SNAP AND LOCK
Kycon
1: $4.55
XRP2997IDBTR-F
Switching Converters, Regulators & Controllers 2A ...
Exar
1: $1.10
9091-05-00
Reed Relays SIP Reed Relay
Coto Technology
1: $2.95
ELXV250ELL102MK25S
Aluminum Electrolytic Capacitors - Leaded 1000UF 2 ...
United Chemi-Con
1: $0.52
KPJX-4S-S
DC Power Connectors 4P JACK SKT SHIELDED SNAP AND ...
Kycon
1: $3.40
SS-22D0205-G 2
Slide Switches DPDT 0.3 Amp at 6 V
C&K Components
1: $0.86
CS12ANW03
Slide Switches SPDT ON-NONE-ON 3A
NKK Switches
1: $2.00
T491B225K025AT
Tantalum Capacitors - Solid SMD 25V 2.2uF 10% "B"
Kemet
1: $0.54
LM285D-2-5
Voltage & Current References 2.5V Micro Pwr
Texas Instruments
1: $0.73
DF01S
Bridge Rectifiers 1.5A Bridge
Fairchild Semiconductor
1: $0.45
1N5357BG
Zener Diodes 20V 5W
ON Semiconductor
1: $0.36
21039-0243
FFC / FPC Jumper Cables 12" JUMPER 8 CIRCUIT
Molex
1: $3.45
ISL23425TFVZ-T7A
Digital Potentiometer ICs 256 TAPVOLATILE SPI DUAL ...
Intersil
1: $2.83
0451002.MRL
Fuses 125V 2A
Littelfuse
1: $0.94
SL8802/08-201N5-CUT
Flat Cables 4PR TWIN AX CABLE 2 GND, Ag CUT REEL
3M Electronic Solutions Division
5: $1.30
SL8801/12-111A5-CUT
Flat Cables 4PR TWIN AX CABLE W SDBND Sn CUT REEL
3M Electronic Solutions Division
5: $1.10
CRM2512-JW-103ELF
Thick Film Resistors - SMD 2watts 5% 10K
Bourns
1: $0.48
5499922-8
Headers & Wire Housings 34 POS HDR 15AU W/LONG LAT ...
TE Connectivity / AMP
1: $5.98

171030384