|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
611-G003G
Manufacturer Part #:

G003G

Manufacturer:

Description:
Switch Bezels / Switch Caps SWITCH CAP, ROUND GRAY
Images are for reference only
See Product Specifications
Share |
Manufacturer: C&K Components
Product Category: Switch Bezels / Switch Caps
RoHS: RoHS Compliant Details
Brand: C&K Components
Product: Caps
Type: Round
For Use With: Pushbutton Switches
Designed for: PHA Series
Color: Gray
Illumination: Non-Illuminated
Mounting Style: Snap On
Packaging: Bulk
Series: PN
Factory Pack Quantity: 500
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
FQU11P06TU MOSFET 2,933
PN22SJNA03QE Pushbutton Switches 4,806
593 9V Battery Snaps & Contacts 9,006
FQPF10N20C MOSFET 1,175
K105Z20Y5VF5TH5 Multilayer Ceramic Capacitors MLCC - Leaded 4,239
K105Z20Y5VF5TL2 Multilayer Ceramic Capacitors MLCC - Leaded 12,384
RK09712200MC Potentiometers 5,718
594 9V Battery Snaps & Contacts 4,219
G003R Switch Bezels / Switch Caps 3,321
1N5818 Schottky Diodes & Rectifiers 9,414
Real Time Availability
Stock:
3,689 Can Ship Immediately

On Order:
0

Factory Lead-Time:
14 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$0.46
25:
$0.43
50:
$0.425
100:
$0.416
250:
$0.397
500:
$0.388
$0.296
$0.289
$0.268

To add to a project, please Log In.

165583196 167387259 189371948 133639882 171030384