Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
611-F2UOA
Manufacturer Part #:

F2UOA

Manufacturer:

Description: Switch Accessories DPDT MOM UNSEALED
Silverlight Page 1,855, Mouser Enhanced Catalog
PDF Page 1,855, PDF Catalog Page
PDF Data Sheet
 
Share |
Manufacturer: C&K Components
Product Category: Switch Accessories
RoHS: RoHS Compliant Details
For Use With: Pushbutton Switches
Designed for: C, K, F Series
Features: Various mounting and switch ganging configurations
Illumination: Illuminated
Mounting Style: Through Hole
Series: F
Factory Pack Quantity: 1
Termination Style: Solder
Part # Aliases: 51200
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
329 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 5 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $2.54
  25: $2.03
  50: $1.75
  100: $1.60
  250: $1.27
  500: $1.18
  1,000: $1.10

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
1803594
Pluggable Terminal Blocks 3.81 4P PLUG 180DEG
Phoenix Contact
1: $3.57
TL072CP
Operational Amplifiers - Op Amps JFET Input Low No ...
Texas Instruments
1: $0.73
0326010.HXP
Fuses 250V 10A Slo-Blo
Littelfuse
1: $1.47
22-23-2031
Headers & Wire Housings VERT PCB HDR 3P TIN FRICTI ...
Molex
1: $0.30
87437-0373
Headers & Wire Housings 1.5mm WtB VHdr SMT T &R/Ca ...
Molex
1: $0.95
105-0602-001
Test Plugs & Test Jacks TIP JACK RED
Johnson / Emerson Connectivity Solutions
1: $1.30
FP301-3/16-48"-Black-Bulk
Heat Shrink Tubing and Sleeves 2:1 Thin Wall 3/16, ...
3M Electronic Specialty
1: $0.85
TLV431ACDBVR
Voltage & Current References Lw V Adj Shunt
Texas Instruments
1: $0.45
1N4004
Rectifiers Vr/400V Io/1A T/R
Fairchild Semiconductor
1: $0.09
51281
Pushbutton Switches DPDT PUSH-PUSH UNSLD
C&K Components
1: $1.89
1825AC104KAT1A
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1000v ...
AVX
1: $1.75
S301T
Toggle Switches SPST ON-OFF MED/HIGH SCREW LUG
NKK Switches
1: $5.22
1620-10S
Chemicals E-LINE MAINT CLNR 10 oz aerosol
Techspray
1: $14.76
RN55C1002F
Metal Film Resistors - Through Hole 1/10W 10K ohm ...
IRC
1: $0.52
LD1117S33TR
Low Dropout Regulators - LDO 3.3V 0.8A Positive
STMicroelectronics
1: $0.56
MSPM101C104
Pushbutton Switches SPST-NO RED CAP LUG
TE Connectivity / Alcoswitch
1: $27.69
MJ4502G
Transistors Bipolar - BJT 30A 100V 200W PNP
ON Semiconductor
1: $3.83
1374
Cable Mounting & Accessories SR 15-1
Heyco
1: $0.22
7382
Lamps 14V .08A
Chicago Miniature
1: $0.89
G12KB
Switch Accessories BLK AL BTN GRD KNRLD
TE Connectivity / Alcoswitch
1: $1.89

1710303845-0903-7false