Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
611-ET21MD1CBE
Manufacturer Part #:

ET21MD1CBE

Manufacturer:

Description: Toggle Switches Toggle DPDT PCB ON-ON
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: C&K Components
Product Category: Toggle Switches
RoHS: RoHS Compliant Details
Contact Form: DPDT
Switch Function: ON - NONE - ON
Voltage Rating AC: 20 V
Voltage Rating DC: 20 V
Power Rating: 0.4 VA
Termination Style: PC Terminals
Mounting Style: Through Hole
Terminal Seal: Epoxy
Contact Plating: Gold
Illumination: Not Illuminated
Actuator: Lever
Series: ET
Factory Pack Quantity: 1
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
754 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $10.77
  25: $8.44
  50: $7.56
  100: $6.57
  250: $6.17

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
ISO1050DUBR
Isolator Interface IC Iso 5V CAN Xcvr
Texas Instruments
1: $3.50
90130-3210
Headers & Wire Housings HDR DUAL R/A 10P
Molex
1: $2.15
6237BG
Heat Sinks TO-220 HORIZ/VERT HAT SECT. CLIP ON
Aavid Thermalloy
1: $0.42
RSO-2405S
DC/DC Converters 1W DC/DC 1kV REG 2:1 18-36Vin 5Vo ...
RECOM Power
1: $16.38
4816P-1-272LF
Resistor Networks & Arrays 2.7K 2% 16Pin SMT
Bourns
1: $0.46
TPSC106K020R0500
Tantalum Capacitors - Solid SMD 20V 10uF CASE C
AVX
1: $1.98
4816P-1-331LF
Resistor Networks & Arrays 330ohms 2% 16 Pin SMT
Bourns
1: $0.42
MOSX1/2CT52RR82J
Metal Oxide Resistors RSS1/2 .82 5%TR
KOA Speer
1: $0.08
NZX5V1B,133
Zener Diodes Diode Zener Single 5V 2% 500mW 2-Pin
NXP Semiconductors
1: $0.19
PEC11-4215F-S0012
Encoders Switch 24 Det
Bourns
1: $1.85
ES3A-E3/57T
Rectifiers 3.0 Amp 50V 20ns
Vishay Semiconductors
1: $0.55
RK73H1JTTD2610F
Thick Film Resistors - SMD 1/10watts 261ohms 1%
KOA Speer
1: $0.10
CRCW25125K90FKEG
Thick Film Resistors - SMD 1watt 5.9Kohms 1%
Vishay/Dale
1: $0.69
R-78C12-1.0
DC/DC Converters CONV DC/DC 1A 15-42VIN 12VOUT
RECOM Power
1: $10.70

167387259 1710303845-0910-5false