|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
611-ET01J6AQE2
Manufacturer Part #:

ET01J6AQE2

Manufacturer:

Description:
Rocker Switches ROCKER SWITCH SPDTON-ON
Images are for reference only
See Product Specifications
Share |
Manufacturer: C&K Components
Product Category: Rocker Switches
RoHS: RoHS Compliant Details
Contact Form: SPDT
Switch Function: ON - ON
Current Rating: 3 A
Voltage Rating AC: 120 V
Voltage Rating DC: 28 VDC
Brand: C&K Components
Actuator: Rocker
Mounting Style: Through Hole
Terminal Seal: Epoxy
Contact Plating: Silver
Contact Rating: 3 A at 120 V
Packaging: Tray
Series: ET
Factory Pack Quantity: 1
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
35 Can Ship Immediately

On Order:
0

Factory Lead-Time:
14 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$9.40
25:
$9.00
50:
$6.89
100:
$6.87
250:
$6.86

To add to a project, please Log In.

107609394 133639882 171030384 187110232 148847885 189371948 130253816 121910155 165583196 1673872595-0910-5false