Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
611-ET01J6AGE2
Manufacturer Part #:

ET01J6AGE2

Manufacturer:

Description: Rocker Switches & Paddle Switches SP On-None-On RT Ang PC thru-hole
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: C&K Components
Product Category: Rocker Switches & Paddle Switches
RoHS: RoHS Compliant Details
Contact Form: SPDT
Switch Function: ON - NONE - ON
Voltage Rating AC: 20 V
Voltage Rating DC: 20 V
Power Rating: 0.4 VA
Mounting Style: Through Hole
Terminal Seal: Epoxy
Illumination: Not Illuminated
Series: ET
Factory Pack Quantity: 1
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
140 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 2
Multiples: 2
Pricing (USD)
  2: $8.55
  26: $7.76
  50: $7.39
  100: $6.70
  250: $6.29
  500: $5.86

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
SN74LVC1G125DCKR
Buffers & Line Drivers SINGLE BUS BUFFER GATE
Texas Instruments
1: $0.32
FOD0710
High Speed Optocouplers High CMR 25Mbit/sec Logic ...
Fairchild Semiconductor
1: $4.41
ET01J6AQE2
Rocker Switches & Paddle Switches ROCKER SWITCH SP ...
C&K Components
1: $9.03
VS-10TQ045PBF
Schottky Diodes & Rectifiers 10 Amp 45 Volt
Vishay
1: $2.62
MKS2-.22/63/10
Film Capacitors 63V .22uF 10%
WIMA
1: $0.31
047301.5MRT1L
Fuses 125V 1.5A Slo-Blo
Littelfuse
1: $1.26
CY23S05SXC-1
Phase Locked Loops - PLL Zero Delay Buffr COM
Cypress Semiconductor
1: $3.40
ET01J6ABE2
Rocker Switches & Paddle Switches ROCKER SWITCH ON ...
C&K Components
1: $7.07
TAJB336M010RNJ
Tantalum Capacitors - Solid SMD 10volts 33uF 20%
AVX
1: $0.47
REG101UA-5
Low Dropout Regulators - LDO DMOS 100mA LDO Reg
Texas Instruments
1: $4.06
CCF5527K4FKE36
Metal Film Resistors - Through Hole 1/4watt 27.4Ko ...
Vishay/Dale
1: $0.17
213500-1
Pin & Socket Connectors RECPT 8 POWER
TE Connectivity
1: $9.27
MT302
Soldering Irons Weller Conical Tip For MT1501 Sold ...
Weller
25: $72.00

1710303845-0910-5false