|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
611-EP12FPD1CBE
Manufacturer Part #:

EP12FPD1CBE

Manufacturer:

Description:
Pushbutton Switches SPDT P/B 1A 20V
Images are for reference only
See Product Specifications
Share |
Manufacturer: C&K Components
Product Category: Pushbutton Switches
RoHS: RoHS Compliant Details
Mounting Style: Through Hole
Contact Form: SPDT
Switch Function: ON - (OFF)
Voltage Rating AC: 20 V
Voltage Rating DC: 20 VDC
Power Rating: 0.4 VA
Termination Style: Solder Pin
Contact Plating: Gold
Brand: C&K Components
Actuator: Without Cap
Flammability Rating: UL 94 V-0
Features: Button/cap ordered separately
Housing Material: Nylon, Glass Filled
Series: EP
Factory Pack Quantity: 1
Terminal Seal: Epoxy
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
85 Can Ship Immediately

On Order:
0

Factory Lead-Time:
9 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$5.14
25:
$4.75
50:
$4.53
100:
$4.41
250:
$4.16
500:
$3.91
$3.55
$3.42

To add to a project, please Log In.

148847885 133639882 165583196 171030384 167387259 189371948