Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
611-EP11SD1AVPE
Manufacturer Part #:

EP11SD1AVPE

Manufacturer:

Description: Pushbutton Switches Switch Pb Spst Mom Vert Ra Pcb
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: C&K Components
Product Category: Pushbutton Switches
RoHS: RoHS Compliant Details
Contact Form: SPST
Switch Function: (OFF)
Voltage Rating AC: 20 V
Voltage Rating DC: 20 V
Power Rating: 0.4 VA
Mounting Style: Through Hole
Illumination: Not Illuminated
Termination Style: Solder
Contact Plating: Gold
Actuator: Plunger
Series: EP
Factory Pack Quantity: 1
Terminal Seal: Epoxy
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
35 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $5.71
  25: $5.47
  50: $4.79
  100: $4.32
  250: $3.79

To add to a project, please Log In.

171030384