Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
611-EP11SD1AQE
Manufacturer Part #:

EP11SD1AQE

Manufacturer:

Description: Pushbutton Switches Switch Pb Spst Mom Sealed Ra Pcb
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: C&K Components
Product Category: Pushbutton Switches
RoHS: RoHS Compliant Details
Contact Form: SPST
Switch Function: (OFF)
Voltage Rating AC: 20 V
Voltage Rating DC: 20 V
Power Rating: 0.4 VA
Mounting Style: Through Hole
Illumination: Not Illuminated
Termination Style: Solder
Contact Plating: Silver
Actuator: Plunger
Series: EP
Factory Pack Quantity: 1
Terminal Seal: Epoxy
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
0

On Order: 50 View Delivery Dates  

Factory Lead-Time: 9 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $4.78
  25: $4.68
  50: $4.18
  100: $3.71
  250: $3.49

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
ATMEGA168V-10PU
8-bit Microcontrollers - MCU 16kB Flash 0.5kB EEPR ...
Atmel
1: $4.43
MAX3160CAP+
RS-422/RS-485 Interface IC 3-5.5V 1uA Tcvr Multipr ...
Maxim Integrated
1: $14.91
ATF22V10CQZ-20PU
SPLD - Simple Programmable Logic Devices 20 ns 24 ...
Atmel
1: $2.68
STPS1L30A
Schottky Diodes & Rectifiers 1.0 Amp 30 Volt
STMicroelectronics
1: $0.21
SMCJ48A
TVS Diodes - Transient Voltage Suppressors 48volts ...
Bourns
1: $0.62
MAX4173TESA+
Current Sense Amplifiers V-Out High-Side Current-S ...
Maxim Integrated
1: $2.07
MAX3100CEE+
UART Interface IC SPI/uWire Compatible
Maxim Integrated
1: $7.72
MC-405 32.7680K-A0:ROHS
Crystals 32.768KHz 12.5pF 100ppm -40C +85C
Epson Toyocom
1: $1.01
CP-06 WE
Racks & Rack Cabinet Accessories PCB Ejector .062i ...
Bivar
1: $0.44
ECW-U1824KCV
Film Capacitors .82UF 100V PEN FLM 3925 10%
Panasonic Electronic Components
1: $2.25
TDA2040V
Audio Amplifiers 20W Hi-Fi Audio Amp
STMicroelectronics
1: $3.18
CS22BNW03
Slide Switches DPDT ON-NONE-ON 3A
NKK Switches
1: $3.31
ECS-40-20-5PXDN-TR
Crystals 4MHz 20pF
ECS
1: $1.29
640466-1
Pin & Socket Connectors 5 P PCB VERT HEADER
TE Connectivity / AMP
1: $0.94
350764-4
Power to the Board 12 POS STD TAIL SOC
TE Connectivity / AMP
1: $1.46
08055A390JAT2A
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0805 ...
AVX
1: $0.12
MAX707CSA+
Supervisory Circuits Single uPower Supervisor
Maxim Integrated
1: $5.36
SN74AHCT574DWR
Flip Flops Tri-State Octal
Texas Instruments
1: $0.55
DLP05LC-7-F
TVS Diodes - Transient Voltage Suppressors 5V 350m ...
Diodes Inc.
1: $0.49
465803000
Switch Accessories CAP SWITCH FOR.100" PB PLNGR RE ...
C&K Components
1: $0.85

171030384