Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
611-ELUMEESAQ2C22
Manufacturer Part #:

ELUMEESAQ2C22

Manufacturer:

Description: Pushbutton Switches SWITCH PB ILL RED/ GRN R/A SMD
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: C&K Components
RoHS: RoHS Compliant Details
Contact Form: SPDT
Switch Function: Latching
Current Rating: 250 mA
Voltage Rating DC: 50 V
Power Rating: 3.5 VA
Mounting Style: SMD/SMT
Illumination: Illuminated
Illumination Color: Red, Green
Termination Style: Solder
Contact Plating: Silver
Actuator: Round
Series: ELUM
Factory Pack Quantity: 450
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
293 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $7.07
  25: $6.46
  50: $6.15
  100: $5.84
  250: $3.92
  500: $3.76
  1,000: $3.61
  2,000: $3.52
  5,000: Quote

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
78SR-5/2-C
DC/DC Converters 8-32Vin 5Vout 2A SIP Switching Re ...
Murata Power Solutions
1: $12.36
BLM21PG331SN1D
EMI Filter Beads, Chokes & Arrays 0805 330 OHM
Murata Electronics
1: $0.30
MF-MSMF030-2
Resettable Fuses 30Volts 10Amps
Bourns
1: $0.37
BLM18HG102SN1D
EMI Filter Beads, Chokes & Arrays 0603 1000 OHM
Murata Electronics
1: $0.45
PMV60EN,215
MOSFET N-CH TRENCH 30V
NXP Semiconductors
1: $0.58
ABM7-25.000MHZ-D2Y-T
Crystals 25.0MHz 20ppm 18pF -40C+85C
ABRACON
1: $1.05
MAX6103EUR+T
Voltage & Current References uPower Low-Dropout Vo ...
Maxim Integrated
1: $0.78
APA2106SURCK
Standard LEDs - SMD Hyper Red R.A. 635nm, 250mcd
Kingbright
1: $0.10
1N5236BTR
Zener Diodes 7.5V 0.5W Zener
Fairchild Semiconductor
1: $0.10
B72724D200A62
ESD Suppressors 0612 50V 30A 56pF CDA5C20GTA
EPCOS
1: $0.39
ELUMEETHQ8C22
Pushbutton Switches SWITCH PB ILL AMBER/GRN R/A PC ...
C&K Components
1: $4.55
MAX6107EUR+T
Voltage & Current References uPower Low-Dropout Vo ...
Maxim Integrated
1: $0.78
S1A
Rectifiers 50V 1a Rectifier Glass Passive
Fairchild Semiconductor
1: $0.28
TPS2375DG4
Hot Swap & Power Distribution IEEE 802.3af PoE Pwr ...
Texas Instruments
1: $2.70
IMC0603ER10NJ
Fixed Inductors 10nH 5%
Vishay/Dale
1: $0.12
181D01000
Switch Accessories PUSH
C&K Components
1: $1.22
MMBZ5227BLT1G
Zener Diodes 3.6V 225mW
ON Semiconductor
1: $0.15
MMSZ5242BT1G
Zener Diodes 12V 500mW
ON Semiconductor
1: $0.24
BZX84-A10,215
Zener Diodes Diode Zener Single 10V 1% 250mW 3-Pin
NXP Semiconductors
1: $0.41
MURA110T3G
Rectifiers 100V 1A UltraFast
ON Semiconductor
1: $0.40

171030384