Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
611-EDM450AGSC0LFS
Manufacturer Part #:

EDM450AGSC0 LFS

Manufacturer:

Description: Tactile Switches TACTILE
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: C&K Components
Product Category: Tactile Switches
RoHS: RoHS Compliant Details
Operating Force: 4.41 N
Actuator: Dome
Current Rating: 50 mA
Voltage Rating DC: 32 V
Power Rating: 1 VA
Ground Terminal: No
Contact Form: SPST
Switch Function: OFF - (ON)
Mounting Style: SMD/SMT
Mounting Direction: Straight
Illumination: Not Illuminated
Contact Plating: Silver
Series: EDM
Termination Style: Solder Pad
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:   

Factory Lead-Time: Request Delivery Quote  


Enter Quantity:

 
    Minimum: 2045
Multiples: 1
Pricing (USD)
  2,045: $3.18

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
TRM-868-EUR
RF Modules 868 MHz Wireless Module DTS European
Linx Technologies
1: $33.98
TPS51200DRCT
Low Dropout Regulators - LDO Sink/Source DDR Term ...
Texas Instruments
1: $2.18
WT12-A-AI
Bluetooth / 802.15.1 Modules WT12 Class 2 2.1+EDR ...
Bluegiga Technologies
1: $26.66
53748-0504
Board to Board & Mezzanine Connectors .50MM 50P VE ...
Molex
1: $4.25
FGG.0B.304.CLAD52
Circular Push Pull Connectors 4 PIN CONNECTOR
LEMO
1: $22.01
EDM650AGSC0 LFS
Tactile Switches Switch Dome Mom Silv Plt W/Tabs
C&K Components
1: $6.27
EGG.0B.304.CLL
Circular Push Pull Connectors RECP SIZE 0 4-pin FE ...
LEMO
1: $18.37
PGB1010603MR
ESD Suppressors 0603 24VDC .06pF
Littelfuse
1: $0.31
C1608X5R1A106M
Multilayer Ceramic Capacitors MLCC - SMD/SMT 10uF ...
TDK
1: $0.55
16282-2PG-311
Standard Circular Connector 2P PIN CABLE END O.D.= ...
Conxall / Switchcraft
1: $4.81
PGB1010402KR
ESD Suppressors PULSEGUARD 0402 ESD SUPPRESSOR
Littelfuse
1: $0.30
SMD150F-2018-2
Resettable Fuses 1.5A 15V 40A Imax
TE Connectivity / Raychem
1: $0.47
ERJ-2RKF1002X
Thick Film Resistors - SMD 0402 10Kohms 1% Tol
Panasonic Electronic Components
10000: $0.00
ERJ-2GEJ154X
Thick Film Resistors - SMD 0402 150Kohms 5% Tol
Panasonic Electronic Components
10000: $0.00
DF13A-4P-1.25H(20)
Headers & Wire Housings 1.25MM RA PIN HEADER 4P SM ...
Hirose Connector
1: $0.77
LQH32CN4R7M53L
Fixed Inductors 4.7uH 20%
Murata Electronics
1: $0.32
103SV
Wire Stripping & Cutting Tools Xcelite Wire Stripp ...
Apex Tool Group (Formerly Cooper Tools)
6: $12.60
2809607
DIN Rail Terminal Blocks TERMITRAB
Phoenix Contact
1: $18.01
B3F
XLR Connectors 3 PIN FEMALE RECEPT
Switchcraft
1: $22.69
UBP002
Battery Packs 3.7V 950mAH LITH REC
Ultralife
1: $10.08

171030384