Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
611-840210-2000
Manufacturer Part #:

DSM K12 1 5N C L130

Manufacturer:

Description: Pushbutton Switches RKR SWITCH MODULE IP65 5N
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: C&K Components
Product Category: Pushbutton Switches
RoHS: RoHS Compliant Details
Contact Form: DPST
Switch Function: ON - OFF
Mounting Style: Panel
Illumination: Not Illuminated
IP Rating: IP 65
Termination Style: Wire
Actuator: Round
Packaging: Bulk
Series: DSM
Part # Aliases: 840210-2000
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
8 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   

Quantities greater than 8 may be subject to minimum order requirements.

Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $10.78
  25: $10.06
  50: $9.65
  100: $9.11
  250: $8.18

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
TXM-916-ES
RF Modules RF Transmitter 916MHz
Linx Technologies
1: $13.84
GRM155R61A105KE15D
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0402 ...
Murata Electronics
1: $0.30
ANT-916-CW-HW
Antennas RPSMA 1/2 Wave Dipole Whip 916MHz
Linx Technologies
1: $11.34
16-02-0115
Headers & Wire Housings PIN 22-24 AWG BULK
Molex
1: $0.45
TAJA106K016RNJ
Tantalum Capacitors - Solid SMD 16volts 10uF 10%
AVX
1: $0.60
02-06-5103
Pin & Socket Connectors SOCKET 18-24AWG BULK
Molex
1: $0.62
K12GO NT 1.5 3.5-7N
Pushbutton Switches Switch Key Dpst Mom 2-Contacts
C&K Components
1: $2.75
DSM K12G 1.5 3.5N C L130 Pl Pr
Pushbutton Switches RKR SWITCH MODULE IP65 3.5N
C&K Components
1: $22.28
KMMDMIX-NS3-WS-BTRT
HDMI, Displayport & DVI Connectors MICRO HDMI, GOL ...
Kycon
1: $2.57
03-06-2023
Pin & Socket Connectors 2 CKT PLUG NATURAL
Molex
1: $0.21
SFH 4253-Z
Infrared Emitters - High Power 850 nm HALF ANGLE + ...
OSRAM Opto Semiconductors
1: $0.70
RG1005P-103-B-T5
Thin Film Resistors - SMD 1/32W 10K ohm 0.1% 25ppm
Susumu
1: $0.60
CRCW02014K70FKED
Thick Film Resistors - SMD 1/20watt 4.7Kohms 1% 10 ...
Vishay/Dale
1: $0.20
D45H8
Transistors Bipolar - BJT PNP General Purpose
STMicroelectronics
1: $0.70
TSOP75238WTR
Infrared Receivers IR SENSOR IC 38KHZ
Vishay Semiconductors
1: $2.48
RRA22H3BBRLN
Rocker Switches & Paddle Switches SPST ON-OFF 10A ...
Cherry Electrical
1: $1.31
ACC-AACLIP-209
Battery Holders, Snaps & Contacts Single "AA" Snap ...
New Age Enclosures
1: $0.44
103-R13-112LP-02G-EV
Rocker Switches & Paddle Switches SPST GRN ILUM RK ...
Mountain Switch
1: $1.95
1590LLBBK
Enclosures, Boxes, & Cases 1.97"X1.97"X.83" ALUM B ...
Hammond Manufacturing
1: $7.29
3588
Fuse Holders SMT MINI FUSE HOLDER .630 X .290
Keystone Electronics
1: $0.88

153879077 171030384