Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
611-D602J12S205PQF
Manufacturer Part #:

D602J12S205PQF

Manufacturer:

Description: Rocker Switches & Paddle Switches ON None OFF DPST 10A 250VAC
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: C&K Components
Product Category: Rocker Switches & Paddle Switches
RoHS: RoHS Compliant Details
Contact Form: DPST
Switch Function: ON - NONE - OFF
Current Rating: 10 A
Voltage Rating AC: 250 V
Termination Style: Quick Connect
Actuator: Rocker
Color: Black
Mounting Style: Snap In
Contact Plating: Silver
Illumination: Not Illuminated
Contact Rating: 10 A at 125 V
Series: D6
Factory Pack Quantity: 1
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
396 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $5.81
  25: $4.90
  50: $4.68
  100: $3.99
  250: $3.61

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
MAX4372FEUK+T
Current Sense Amplifiers uPower High-Side Current- ...
Maxim Integrated
1: $1.97
08-56-0110
Headers & Wire Housings CRIMP TERM 22-30 GLD
Molex
1: $0.64
M48T58Y-70PC1
Real Time Clock 64K (8Kx8) 70ns
STMicroelectronics
1: $16.26
HSMH-C170
Standard LEDs - SMD Red Diffused 639nm 17mcd
Avago Technologies
1: $0.16
USBBF6100
USB Connectors USB TYPE B MALE PLUG W/ 1M CORD-TYP ...
Amphenol PCD
1: $20.12
ABMM-AT-C0
Cable Ties 4-WAY BLK .75"SQ H/T
Panduit
1: $1.15
17666 10 C3
AC Power Cords 18AWG 125V 8FT (2.5MTRS) BLACK
Volex
1: $19.63
2204
Standoffs & Spacers HEX .250X.750 ALUM
Keystone Electronics
1: $0.47
1818
Standoffs & Spacers HEX .250X1.25 ALUM
Keystone Electronics
1: $0.66
161-0717-187-E
AC Power Entry Modules INLET SCREW MT FUSED
Kobiconn
1: $2.09
1852.1128
Rocker Switches & Paddle Switches ROCKER
Marquardt Switches
1: $3.34
DM61J12S205Q
Rocker Switches & Paddle Switches DPDT ON-ON POWER
C&K Components
1: $4.78
3202533
Terminals AI 2.5 -10 BU
Phoenix Contact
1: $0.29
31-9
RF Adapters - In Series JACK/PLUG ADAPT UG-306/U
Amphenol RF
1: $14.71
DA102J21S215PQF
Rocker Switches & Paddle Switches SPST 16A ON-OFF ...
C&K Components
1: $1.25
MJE271G
Transistors Bipolar - BJT 2A 100V Bipolar Power PN ...
ON Semiconductor
1: $0.55
URZ1C471MPD
Aluminum Electrolytic Capacitors - Leaded 16volts ...
Nichicon
1: $0.37
AC01000002009JA100
Wirewound Resistors - Through Hole 1watt 20ohms 5%
Vishay/Draloric
1: $0.41
GSOT12-GS08
TVS Diodes - Transient Voltage Suppressors 12 Volt ...
Vishay Semiconductors
1: $0.37
03420012H
Fuse Holders 3AG
Littelfuse
1: $2.62

171030384