Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
611-D105J12S205Q
Manufacturer Part #:

D105J12S205QA

Manufacturer:

Description: Rocker Switches & Paddle Switches SPDT (ON)-OFF-(ON)
Silverlight Page 1,889, Mouser Enhanced Catalog
PDF Page 1,889, PDF Catalog Page
PDF Data Sheet
 
Share |
Manufacturer: C&K Components
Product Category: Rocker Switches & Paddle Switches
RoHS: RoHS Compliant Details
Contact Form: SPDT
Switch Function: (ON) - OFF - (ON)
Current Rating: 4 A
Voltage Rating AC: 250 V
Termination Style: Quick Connect
Actuator: Rocker
Mounting Style: Snap In
Contact Plating: Silver
Illumination: Not Illuminated
Contact Rating: 4 A at 125 V
Packaging: Bulk
Series: D
Factory Pack Quantity: 1
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
24 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $6.30
  25: $6.01
  50: $5.71
  100: $5.42
  250: $4.91
  500: $4.26

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
02-06-1103
Pin & Socket Connectors CRIMP SKT BULK 18-24
Molex
1: $0.12
Y200822C203NQ
Keylock Switches DP TUMBLER W/2 KEYS
C&K Components
1: $13.23
KPJX-PM-4S
DC Power Connectors 4 PN PANEL MT POWER MINI DIN
Kycon
1: $2.13
PSA15LN3-240-R
Linear and Switching Power Supplies 15W 24V .63A
Phihong
1: $20.91
7282-5SG-300
Standard Circular Connector 5P SOCKET PNL MNT
Conxall / Switchcraft
1: $7.36
111-2213-010
Multi-Conductor Cables Spectra-Bond 10 Cond Ribbon ...
Amphenol Spectra-Strip
1: $1.50
6ESRM-3
AC Power Entry Modules 15A IEC 1/4"FASTON MALE FLA ...
TE Connectivity / Corcom
1: $1.99
161-MJ355W-EX
Phone Connectors PHONE 3.5MM STEREO
Kobiconn
1: $1.51
161-7300-EX
Phone Connectors 3.5MM STEREO
Kobiconn
1: $1.14
31-71033
RF Connectors SRT 75ohm CRIMP PLUG BELDEN 8218 882 ...
Amphenol RF
1: $3.43
SN74HC541N
Buffers & Line Drivers Tri-State Octal C
Texas Instruments
1: $0.35
110-44-320-41-001000
IC & Component Sockets 20P TIN PIN TIN CONT
Mill-Max
1: $1.50
PT10LH01-252A2020
Trimmer Resistors - Through Hole 2.5Kohms 10mm Rnd ...
Piher
1: $0.46
PT10LV10-105A2020
Trimmer Resistors - Through Hole 1Mohms 10mm Rnd T ...
Piher
1: $0.46
PT10LV10-504A2020
Trimmer Resistors - Through Hole 500Kohms 10mm Rnd ...
Piher
1: $0.46
173-21103-E
AC Power Cords 3 COND 6FT BLACK
Kobiconn
1: $5.99
132150
RF Connectors SMA 4 HOLE FLANGE JK BLUNT POST GOLD
Amphenol Connex
1: $6.20
DESD33A102KN2A
Ceramic Disc Capacitors 0.001uF 1000 Volts 0.1
Murata Electronics
1: $0.43
51110-2450
Headers & Wire Housings 24CIR CRIMP HOUSING
Molex
1: $0.76
CWSA12AANS
Rocker Switches & Paddle Switches SPDT ON-NONE-ON
NKK Switches
1: $1.80

171030384