Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
611-CG103J12S205QF
Manufacturer Part #:

CG103J12S205QF

Manufacturer:

Description: Rocker Switches & Paddle Switches SPDT 16A ON-OFF-ON
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: C&K Components
Product Category: Rocker Switches & Paddle Switches
RoHS: RoHS Compliant Details
Contact Form: SPDT
Switch Function: ON - OFF - ON
Current Rating: 16 A
Voltage Rating AC: 250 V
Termination Style: Quick Connect
Actuator: Rocker
Mounting Style: Snap In
Contact Plating: Silver
Illumination: Not Illuminated
Contact Rating: 16 A at 125 V
Packaging: Bulk
Series: CG
Factory Pack Quantity: 1
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
280 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   

Quantities greater than 280 may be subject to minimum order requirements.

Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $1.82
  25: $1.61
  50: $1.45
  100: $1.28
  250: $1.21
  500: $1.13

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
EA DOGS102W-6
LCD Graphic Display Modules & Accessories FSTN (+) ...
ELECTRONIC ASSEMBLY
1: $12.36
BLF175,112
Transistors RF MOSFET Power RF DMOS 30W HF-VHF
NXP Semiconductors
1: $69.55
8506N
Fans 80x38 115AC 35.9CFM 11W 3300RPM 35dBA BB
ebm-papst
1: $43.10
132322
RF Connectors SMA END LAUNCH RECPT .062 PCB
Amphenol Connex
1: $6.65
PIC16F88-I/P
8-bit Microcontrollers - MCU 7KB 368 RAM 16 I/O
Microchip Technology
1: $3.25
EA LED39x41-GR
LCD Graphic Display Modules & Accessories Grn/Rd L ...
ELECTRONIC ASSEMBLY
1: $4.16
EEU-FR0J182B
Aluminum Electrolytic Capacitors - Leaded 6.3VDC 1 ...
Panasonic Electronic Components
1: $0.39
CL103J72S205QA
Rocker Switches & Paddle Switches SPDT 16A ON-OFF- ...
C&K Components
1: $1.46
889B
Digital Multimeters BENCH LCR/ESR METER W/COMPONEN ...
B&K Precision
1: $1,475.00
021506.3MXP
Fuses 250V 6.3A Slo-Blo
Littelfuse
1: $1.17
M2013BB1W01-RO
Toggle Switches ON-OFF-ON SPDT
NKK Switches
1: $6.60
MPSA92_D74Z
Transistors Bipolar - BJT PNP Transistor High Volt ...
Fairchild Semiconductor
0: $0.00
MPSA42_D74Z
Transistors Bipolar - BJT NPN Transistor High Volt ...
Fairchild Semiconductor
1: $0.10

171030384