|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
611-CD16RM0SB
Manufacturer Part #:

CD16RM0SB

Manufacturer:

Description:
Coded Rotary Switches HEX FLUSH ACT
Mouser Online Catalog Page 1,930, Mouser Online Catalog
PDF Page 1,930, PDF Catalog Page
CD16RM0SB Datasheet CD16RM0SB Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: C&K Components
Product Category: Coded Rotary Switches
RoHS: RoHS Compliant Details
Number of Positions: 16 Position
Output Code: Hexadecimal True
Brand: C&K Components
Actuator: Flush
Contact Rating: 0.4 VA at 20 V
Termination Style: SMD/SMT
Packaging: Tube
Dielectric Strength: 250 Volts
Life: 20000 Cycles
Series: CD
Factory Pack Quantity: 60
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
TPS54360DDA Voltage Regulators - Switching Regulators 2,511
ABM3B-8.000MHZ-B2-T Crystals 25,842
STM32F100C8T6B ARM Microcontrollers - MCU 2,389
640445-5 Headers & Wire Housings 37,646
640445-2 Headers & Wire Housings 48,603
TLV70233DBVR LDO Voltage Regulators 14,682
TPS54061DRBT Voltage Regulators - Switching Regulators 3,369
RK73H1JTTD5232F Thick Film Resistors - SMD 18,429
Real Time Availability
Stock:
591 Can Ship Immediately

On Order:
0

Factory Lead-Time:
12 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$5.19
25:
$4.92
50:
$4.71
100:
$4.23
250:
$3.76
500:
$3.65
$3.29

To add to a project, please Log In.

165583196 189371948 133639882 167387259 171030384