|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
611-CCM03-3013LFTR10
Manufacturer Part #:

CCM03-3013LFT R102

Manufacturer:

Description:
Memory Card Connectors Conn Smart Card Hinged 6Pin Smd
Mouser Online Catalog Page 2,677, Mouser Online Catalog
PDF Page 2,677, PDF Catalog Page
CCM03-3013LFT R102 Datasheet CCM03-3013LFT R102 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: C&K Components
Product Category: Memory Card Connectors
RoHS: RoHS Compliant Details
Brand: C&K Components
Product: Card Connectors
Card Type: SIM
Number of Contacts: 6
Number of Rows: 2 Row
Pitch: 2.54 mm
Termination Style: SMD
Current Rating: 1 mA
Mounting Style: PCB
Contact Material: Copper Alloy
Contact Plating: Gold
Height: 2.55 mm
Insertion - Extraction Style: Hinged
Length: 29.65 mm
Mating Cycles: 10000
Mounting Type: Standard
Orientation: Horizontal
Packaging: Reel
Series: CCM03
Factory Pack Quantity: 1000
Voltage Rating: 0.2 VA
Part # Aliases: CCM03-3013 CCM03-3013-LFT-R102 LFT R102 Y1132-3013A
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
U.FL-R-SMT-1(10) RF Connectors / Coaxial Connectors 25,709
GRM21BR61C106KE15L Multilayer Ceramic Capacitors MLCC - SMD/SMT 264,502
GRM188R71E104KA01D Multilayer Ceramic Capacitors MLCC - SMD/SMT 1,733,040
BLM18EG221SN1D EMI Filter Beads, Chips & Arrays 72,187
SN74AVC2T245RSWR Translation - Voltage Levels 21,580
LM20BIM7/NOPB Board Mount Temperature Sensors 25,931
PESD0402-140 ESD Suppressors 156,382
T520D337M006ATE045 Tantalum Capacitors - Polymer SMD 4,000
C0603C470J5GACTU Multilayer Ceramic Capacitors MLCC - SMD/SMT 89,435
C0603C330J5GACTU Multilayer Ceramic Capacitors MLCC - SMD/SMT 100,979
Real Time Availability
Stock:
14,037 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$2.49
25:
$2.34
50:
$2.24
100:
$2.14
250:
$1.93
500:
$1.78
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 1000
To purchase full reel, order in multiples of 1000:
$1.39
$1.30
$1.20
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

183473728 103742095 143080215 170891666 167858023 172639243