|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
611-CCM03-3009LFTR10
Manufacturer Part #:

CCM03-3009LFT R102

Manufacturer:

Description:
Memory Card Connectors Conn Smart Card Hinged 6Pin Smd
Mouser Online Catalog Page 2,677, Mouser Online Catalog
PDF Page 2,677, PDF Catalog Page
CCM03-3009LFT R102 Datasheet CCM03-3009LFT R102 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: C&K Components
Product Category: Memory Card Connectors
RoHS: RoHS Compliant Details
Brand: C&K Components
Product: Card Connectors
Card Type: SIM
Number of Contacts: 6
Number of Rows: 2 Row
Pitch: 2.54 mm
Termination Style: SMD
Current Rating: 1 mA
Mounting Style: PCB
Contact Material: Copper Alloy
Contact Plating: Gold
Height: 2.55 mm
Insertion - Extraction Style: Hinged
Length: 29.65 mm
Mating Cycles: 10000
Mounting Type: Standard
Orientation: Horizontal
Packaging: Reel
Series: CCM03
Factory Pack Quantity: 1000
Voltage Rating: 0.2 VA
Part # Aliases: LFT Y1132-3009A
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
M24M02-DRMN6TP EEPROM 6,270
MMBT2222A Bipolar Transistors - BJT 73,728
BPW 34 Photodiodes 5,372
7111S2015X02LF Memory Card Connectors 2,440
78723-1001 Memory Card Connectors 4,985
CRCW06034K70FKEA Thick Film Resistors - SMD 289,746
EMPCB.SMAFSTJ.B.HT RF Connectors / Coaxial Connectors 1,465
Real Time Availability
Stock:
23,833 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$2.24
25:
$1.91
50:
$1.82
100:
$1.74
250:
$1.58
500:
$1.45
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 1000
To purchase full reel, order in multiples of 1000:
$1.30
$1.17
$1.06
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

183473728 170891666 143080215 172639243 167858023