|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
611-CCM012013APLFTT3
Manufacturer Part #:

CCM01-2013AP LFT T30

Manufacturer:

Description:
Memory Card Connectors SMART CARD 8 CONTACTS
Images are for reference only
See Product Specifications
Share |
Manufacturer: C&K Components
Product Category: Memory Card Connectors
RoHS: RoHS Compliant Details
Brand: C&K Components
Product: Card Connectors
Card Type: SIM
Type: II
Number of Contacts: 8
Number of Rows: 2 Row
Pitch: 2.54 mm
Termination Style: SMD
Current Rating: 1 mA
Contact Material: Copper Alloy
Contact Plating: Gold
Insertion - Extraction Style: Push-Pull
Packaging: Tray
Series: CCM01
Factory Pack Quantity: 300
Voltage Rating: 250 V
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
USB-RS485-WE-1800-BT USB Cables / IEEE 1394 Cables 2,310
901-143-6RFX RF Connectors / Coaxial Connectors 7,109
GRM32ER61C476ME15L Multilayer Ceramic Capacitors MLCC - SMD/SMT 131,533
LAN8710A-EZK-TR Ethernet ICs 19,838
ERJ-3RQF1R0V Current Sense Resistors - SMD 136,650
FMMT597TA Bipolar Transistors - BJT 362
STM32F0308-DISCO Development Boards & Kits - ARM 109
AP2151DWG-7 Power Switch ICs - Power Distribution 3,294
73333-111LF Modular Connectors / Ethernet Connectors 545
KMDGX-9S-N Circular DIN Connectors 177
Real Time Availability
Stock:
1,963 Can Ship Immediately

On Order:
0

Factory Lead-Time:
6 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$4.60
25:
$4.05
50:
$3.87
100:
$3.68
250:
$3.22
500:
$3.13

To add to a project, please Log In.

183473728 103742095 143080215 172639243 167858023