Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
611-CA04J157207Q
Manufacturer Part #:

CA04J157207Q

Manufacturer:

Description: Illuminated Rocker Switches ON OFF SPST 15A 250VAC
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: C&K Components
Product Category: Illuminated Rocker Switches
RoHS: RoHS Compliant Details
Contact Form: SPST
Switch Function: ON - OFF
Current Rating: 15 A
Voltage Rating AC: 250 V
Termination Style: Quick Connect Terminal
Brand: C&K Components
Actuator: Rocker
Color: Yellow
Mounting Style: Panel
Illumination: Incandescent
Illumination Color: Yellow
Contact Plating: Silver
Contact Rating: 15 A at 125 V
Mounting Type: Snap In
Series: CA
Factory Pack Quantity: 1
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:   

Factory Lead-Time: 10 Weeks  


Enter Quantity:

 
    Minimum: 307
Multiples: 1
Pricing (USD)
  307: $5.61
  500: $5.31
  1,000: $4.71
  2,000: $4.56

To add to a project, please Log In.

133639882 167387259 171030384 189371948