|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
611-CA04J137207PQ
Manufacturer Part #:

CA04J137207PQ

Manufacturer:

Description:
Illuminated Rocker Switches Switch Rocker Spst Ill 125V Red
Images are for reference only
See Product Specifications
Share |
Manufacturer: C&K Components
Product Category: Illuminated Rocker Switches
RoHS: RoHS Compliant Details
Contact Form: SPST
Switch Function: ON - OFF
Current Rating: 15 A
Voltage Rating AC: 250 V
Termination Style: Quick Connect Terminal
Brand: C&K Components
Actuator: Rocker
Color: Red
Mounting Style: Panel
Illumination: Neon
Illumination Color: Red
Contact Plating: Silver
Contact Rating: 15 A at 125 V
Mounting Type: Snap In
Series: CA
Factory Pack Quantity: 1
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
AC30UNA-R AC Power Cords 377
MSPS103C0 Pushbutton Switches 2,932
BAT54CTA Schottky Diodes & Rectifiers 12,839
DA102J3RS215QF8 Illuminated Rocker Switches 4,794
M2011B2B1W01 Toggle Switches 48
1546310-5 Barrier Terminal Blocks 97
CM102J3AS205QA8 Illuminated Rocker Switches 264
ILSB0805ER100K Fixed Inductors 122
M0532-3-SS Standoffs & Spacers 20
4548-632-SS Standoffs & Spacers 81
Real Time Availability
Stock:
612 Can Ship Immediately

On Order:
0

Factory Lead-Time:
12 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$6.17
25:
$5.98
50:
$5.73
100:
$5.49
250:
$5.34
500:
$5.24

To add to a project, please Log In.

165583196 121910155 130253816 171030384 133639882 187110232 167387259 107609394 189371948