|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
611-C221J12S205PQF
Manufacturer Part #:

C221J12S205PQF

Manufacturer:

Description:
Rocker Switches ON ON DPDT 15A 250VAC
Lifecycle:
Obsolete
Images are for reference only
See Product Specifications
Share |
Manufacturer: C&K Components
Product Category: Rocker Switches
RoHS: RoHS Compliant Details
Contact Form: DPDT
Switch Function: ON - ON
Current Rating: 15 A
Voltage Rating AC: 250 V
Termination Style: Quick Connect Terminal
Brand: C&K Components
Actuator: Rocker
Color: Black
Mounting Style: Panel
Contact Plating: Silver
Contact Rating: 15 A
Mounting Type: Snap In
Series: C
Factory Pack Quantity: 1
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
OA109AP-11-1TB AC Fans 963
1755752 Pluggable Terminal Blocks 1,902
5747872-4 D-Sub Standard Connectors 586
5747375-2 D-Sub Standard Connectors 146
D25S24A4GV00LF D-Sub Standard Connectors 63
AD595AQ Board Mount Temperature Sensors 520
Real Time Availability
Not Available
Pricing (USD)

167387259 1710303845-0414-23false