|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
611-C121J13S205QF
Manufacturer Part #:

C121J13S205QF

Manufacturer:

Description:
Rocker Switches Rocker SPDT On-On
Lifecycle:
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.
Images are for reference only
See Product Specifications
Share |
Manufacturer: C&K Components
Product Category: Rocker Switches
RoHS: RoHS Compliant Details
Contact Form: SPDT
Switch Function: ON - ON
Current Rating: 15 A
Voltage Rating AC: 250 V
Termination Style: Quick Connect Terminal
Brand: C&K Components
Actuator: Rocker
Color: Red
Mounting Style: Panel
Contact Plating: Silver
Contact Rating: 15 A
Mounting Type: Snap In
Series: C
Factory Pack Quantity: 1
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
44 Can Ship Immediately

On Order:
0

Factory Lead-Time:

Quantities greater than 44 will be subject to minimum order requirements.

Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$5.34
25:
$4.84
50:
$4.48
100:
$4.05
250:
$3.31

To add to a project, please Log In.

167387259 1710303845-0414-23false