Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
611-BPA02B
Manufacturer Part #:

BPA02B

Manufacturer:

Description: DIP Switches / SIP Switches SIDE ACT 2 POS
Silverlight Page 1,907, Mouser Enhanced Catalog
PDF Page 1,907, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: C&K Components
Product Category: DIP Switches / SIP Switches
RoHS: RoHS Compliant Details
Number of Positions: 2
Switch Type: DIP
Actuator: Piano
Terminal Pitch: 2.54 mm
Contact Form: SPST
Termination Style: PCB
Current Rating: 100 mA
Operating Temperature Range: - 20 C to + 85 C
Mounting: Through Hole
Contact Material: Beryllium Copper
Contact Plating: Gold
Contact Rating: 25 mA at 24 V, 100 mA at 5 V
Mounting Angle: Vertical
Package / Case: DIP
Packaging: Tube
Series: BPA
Factory Pack Quantity: 60
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
1,140 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 10 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $1.27
  25: $1.13
  50: $1.08
  100: $1.02
  250: $0.94
  500: $0.82
  1,000: $0.74

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
PIC16F628A-I/P
8-bit Microcontrollers - MCU 3.5KB 224 RAM 16 I/O
Microchip Technology
1: $2.16
CONREVSMA002
RF Connectors RP-SMA Female Right Angle PCB Mount
Linx Technologies
1: $3.31
LM324N
Operational Amplifiers - Op Amps Quad Low Power
STMicroelectronics
1: $0.55
ANT-418-CW-QW
Antennas RPSMA Connectorized 1/4 Wave Whip 418MHz
Linx Technologies
1: $8.40
6E17C009SAJ220
D-Sub Standard Connectors R/A 9P D-SUB 318"
Amphenol Commercial Products
1: $3.69
L78L05ABZ
Linear Regulators - Standard 5.0V 0.1A Positive
STMicroelectronics
1: $0.49
1984620
Fixed Terminal Blocks PT 1.5/3-3.5H 3POS HRZ 3.5mm ...
Phoenix Contact
1: $0.51
1599CLIP
Enclosures, Boxes, & Cases NYLON BELT CLIP
Hammond Manufacturing
1: $3.00
1593YBK
Enclosures, Boxes, & Cases 5.5 X 2.6 X 1.1
Hammond Manufacturing
1: $4.82
10PA018
Pushbutton Switches SPST RND BDY RED PB
Mountain Switch
1: $3.27
SKHHALA010
Tactile Switches 6.0x6.0x4.3mm 160gf
ALPS
1: $0.22
SMC170CTP
LED Lenses Clear Fresnel Lens Cliplite 3mm
VCC
1: $0.28
EA2-5TNJ
Low Signal Relays - PCB 5VDC DOUBLE LATCH
NEC
1: $3.23
104-0042-EVX
Pushbutton Switches RED OFF-(ON)
Mountain Switch
1: $1.87
121-0426/I-GR
Battery Holders, Snaps & Contacts "I" 4" 26AWG
Eagle Plastic Devices
1: $0.38
MF-R075-0-99
Resettable Fuses .75A 60V
Bourns
1: $0.28
SKHHLPA010
Tactile Switches 6.0x6.0x3.85mm 260gf
ALPS
1: $0.30
BPA04B
DIP Switches / SIP Switches SIDE ACT 4 POS
C&K Components
1: $2.31
LTL1BEKVJNN
Standard LEDs - Through Hole Red/Green Diffused
Lite-On
1: $0.17
121-0626/I-GR
Battery Holders, Snaps & Contacts "I" 6" 26AWG
Eagle Plastic Devices
1: $0.34

171030384