Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
611-BD07
Manufacturer Part #:

BD07

Manufacturer:

Description: DIP Switches / SIP Switches STD PROFILE 7 POS
Silverlight Page 1,907, Mouser Enhanced Catalog
PDF Page 1,907, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: C&K Components
Product Category: DIP Switches / SIP Switches
RoHS: RoHS Compliant Details
Number of Positions: 7
Switch Type: DIP
Actuator: Extended
Terminal Pitch: 2.54 mm
Contact Form: SPST
Termination Style: PCB
Current Rating: 100 mA
Operating Temperature Range: - 40 C to + 85 C
Mounting: Through Hole
Contact Material: Palladium Silver
Contact Plating: Palladium Silver
Contact Rating: 25 mA at 25 V, 100 mA at 5 V, 50 V
Mounting Angle: Vertical
Package / Case: DIP
Packaging: Tube
Series: BD
Factory Pack Quantity: 26
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
1,186 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 12 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $1.81
  25: $1.67
  50: $1.62
  100: $1.55
  250: $1.40
  500: $1.32

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
PCF8574P,112
Interface - I/O Expanders REMOTE I/O EXPANDER
NXP Semiconductors
1: $2.69
500254-1927
HDMI, Displayport & DVI Connectors R/A HDMI PCB He ...
Molex
1: $6.15
1N4007
Rectifiers Vr/1000V Io/1A
Fairchild Semiconductor
1: $0.14
47408-0001
HDMI, Displayport & DVI Connectors 1.0MM HDMI RECP ...
Molex
1: $3.22
EZA-EGCA50AV
ESD Suppressors 15V 0805 ARRAY SUPPRESSOR ESD
Panasonic Electronic Components
1: $0.87
NE555N
Timers & Support Products General Purp Single
STMicroelectronics
1: $0.16
SN105125DBVR
Low Dropout Regulators - LDO Single-Output 150-mA ...
Texas Instruments
1: $1.02
SML-LX0603GW-TR
Standard LEDs - SMD Green, 565nm 2.2V, 18mcd
Lumex
1: $0.13
B3W-9000-R1R
Tactile Switches Illuminated Red LED and Cap
Omron Electronics
1: $2.63
STMPS2171STR
Power Switch ICs - Power Distribution SGL CHNL PWR ...
STMicroelectronics
1: $0.61
OD103JE
Carbon Composition Resistors 1/4watt 10K 5% Carbon ...
Ohmite
1: $0.42
4610X-101-103LF
Resistor Networks & Arrays 10pins 10Kohms Bussed
Bourns
1: $0.23
0312.500HXP
Fuses 250V .5A Fast Acting 3AG
Littelfuse
1: $0.29
3362P-1-104LF
Trimmer Resistors - Through Hole 1/4"SQ 100KOHMS 1 ...
Bourns
1: $1.02
NANOSMDC050F/13.2-2
Resettable Fuses .5A 13.2V 100A Imax
TE Connectivity / Raychem
1: $0.34
20021121-00008C4LF
Headers & Wire Housings 1.27x1.27MM BTB HDR UNSHRO ...
FCI
1: $0.68
GTL2002D,118
Translation - Voltage Levels 2-BIT GTL VOLTAGE CLA ...
NXP Semiconductors
1: $0.76
BLM18KG221SN1D
EMI Filter Beads, Chokes & Arrays 0603 220ohms 2.2 ...
Murata Electronics
1: $0.34
EEE-1VA221UP
Aluminum Electrolytic Capacitors - SMD 220uF 35V
Panasonic Electronic Components
1: $0.48
BAV74,215
Diodes - General Purpose, Power, Switching SW DBL ...
NXP Semiconductors
1: $0.13

171030384