|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
611-BD05AV
Manufacturer Part #:

BD05AV

Manufacturer:

Description:
DIP Switches / SIP Switches R/A STD PROF 5 POS
Images are for reference only
See Product Specifications
Share |
Manufacturer: C&K Components
Product Category: DIP Switches / SIP Switches
RoHS: RoHS Compliant Details
Number of Positions: 5 Position
Switch Type: DIP
Brand: C&K Components
Actuator: Extended
Terminal Pitch: 2.54 mm
Contact Form: SPST
Termination Style: PCB
Current Rating: 100 mA
Operating Temperature Range: - 40 C to + 85 C
Mounting: Through Hole
Contact Material: Palladium Silver
Contact Plating: Palladium Silver
Contact Rating: 100 mA
Life: 10000 Cycles
Mounting Angle: Vertical
Package / Case: DIP
Packaging: Tube
Series: BD
Factory Pack Quantity: 35
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
OPA211AIDR Precision Amplifiers 4,924
OPA2211AIDDA Operational Amplifiers - Op Amps 809
BD02 DIP Switches / SIP Switches 10,416
ATTINY45-20PU 8-bit Microcontrollers - MCU 2,057
808-AG11D-ESL-LF IC & Component Sockets 3,814
814-AG11D-ESL-LF IC & Component Sockets 10,961
AD797ANZ Microphone Preamplifiers 321
4610X-101-103LF Resistor Networks & Arrays 8,744
LM6172IN/NOPB Operational Amplifiers - Op Amps 1,209
LME49710NA/NOPB Audio Amplifiers 971
Real Time Availability
Stock:
325 Can Ship Immediately

On Order:
0

Factory Lead-Time:
3 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$2.71
25:
$2.48
50:
$2.37
100:
$2.09
250:
$1.98
500:
$1.92

To add to a project, please Log In.

148847885 189371948 133639882 171030384 165583196 167387259