|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
611-AYZ0102AGRLC
Manufacturer Part #:

AYZ0102AGRLC

Manufacturer:

Description:
Slide Switches SPDT SMT 1.2A SUBMIN
Mouser Online Catalog Page 1,920, Mouser Online Catalog
PDF Page 1,920, PDF Catalog Page
AYZ0102AGRLC Datasheet AYZ0102AGRLC Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: C&K Components
Product Category: Slide Switches
RoHS: RoHS Compliant Details
Contact Form: SPDT
Switch Function: ON - ON
Contact Current Rating: 100 mA
Voltage Rating DC: 12 VDC
Termination Style: PC Terminals
Brand: C&K Components
Actuator: Standard
Mounting Style: Through Hole
Contact Plating: Silver
Packaging: Reel
Illumination: Non-Illuminated
Series: AYZ
Factory Pack Quantity: 4000
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
B3U-1000P Tactile Switches 19,173
C1210C476M4PACTU Multilayer Ceramic Capacitors MLCC - SMD/SMT 37,727
10118192-0001LF USB Connectors 21,951
EMK212BJ106KG-T Multilayer Ceramic Capacitors MLCC - SMD/SMT 149,204
CRCW060310K0FKEA Thick Film Resistors - SMD 898,392
FDS6975 MOSFET 3,718
151-103-RC Circuit Board Hardware - PCB 22,320
MMBT3904 Bipolar Transistors - BJT 235,453
Real Time Availability
Stock:
5,949 Can Ship Immediately

On Order:
0

Factory Lead-Time:
8 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$0.85
25:
$0.819
50:
$0.764
100:
$0.728
250:
$0.618
500:
$0.60
$0.582
$0.53
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 4000
To purchase full reel, order in multiples of 4000:
$0.53
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

165583196 133639882 171030384 189371948 167387259