Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
611-ASKHF3A04AY
Manufacturer Part #:

ASKHF3A04AY

Manufacturer:

Description: Basic / Snap Action Switches Switch Snap-Acting Sp Roller
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: C&K Components
Product Category: Basic / Snap Action Switches
RoHS: RoHS Compliant Details
Contact Form: 1 Form A (SPST-NO)
Actuator: Roller Lever
Current Rating: 25 A
Voltage Rating AC: 250 V
Voltage Rating DC: 24 V
Operating Force: 567 g
Termination Style: Quick Connect
Series: A
Factory Pack Quantity: 1
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
74 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   

Quantities greater than 74 may be subject to minimum order requirements.

Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $6.29
  25: $6.27
  50: $5.23
  100: $4.97
  250: $4.45
  500: $4.19

To add to a project, please Log In.

174723402 167387259 1710303845-0611-18false