|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
611-8G5022C0106
Manufacturer Part #:

AR5S DTC BN

Manufacturer:

Description:
Rocker Switches ANALOG ROCKER IP65 4-6N
Images are for reference only
See Product Specifications
Share |
Manufacturer: C&K Components
Product Category: Rocker Switches
RoHS: RoHS Compliant Details
Current Rating: 50 mA
Voltage Rating DC: 30 VDC
Termination Style: Solder Pin
Brand: C&K Components
Actuator: Rocker
Mounting Style: Through Hole
IP Rating: IP65
Operating Temperature Range: - 40 C to + 85 C
Packaging: Bulk
Series: AR5
Part # Aliases: 8G5022C0106
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
136 Can Ship Immediately

On Order:
0

Factory Lead-Time:

Quantities greater than 136 will be subject to minimum order requirements.

Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$104.33
25:
$102.97
50:
$101.60
100:
$100.01

To add to a project, please Log In.

153879077 165583196 189371948 107609394 121910155 167387259 171030384 130253816 148847885 133639882 187110232