Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
611-890003-0115
Manufacturer Part #:

AR3S 05 GY 30/30 6N 1 V200

Manufacturer:

Description:
Rocker Switches ANALOG ROCKER IP65 4-6N
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: C&K Components
Product Category: Rocker Switches
RoHS: RoHS Compliant Details
Product: Rocker Switches
Type: Analog
Current Rating: 50 mA
Voltage Rating DC: 30 V
Termination Style: Solder Pin
Brand: C&K Components
Actuator: Rocker
Mounting Style: Panel
Contact Rating: 50 mA at 24 VDC
IP Rating: IP 65
Operating Temperature Range: - 40 C to + 85 C
Packaging: Bulk
Series: AR3
Part # Aliases: 890003-0115
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:   

Factory Lead-Time: Request Delivery Quote  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $80.39
  25: $77.98
  50: $76.61
  100: $75.93

To add to a project, please Log In.

153879077 165583196 171030384 133639882 167387259 189371948