|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
611-890003-0122
Manufacturer Part #:

AR3S 02 GY 30/30 5N 0 V102

Manufacturer:

Description:
Rocker Switches ANALOG ROCKER IP65 4-6N
Mouser Online Catalog Page 1,913, Mouser Online Catalog
PDF Page 1,913, PDF Catalog Page
AR3S 02 GY 30/30 5N 0 V102 Datasheet AR3S 02 GY 30/30 5N 0 V102 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: C&K Components
Product Category: Rocker Switches
RoHS: RoHS Compliant Details
Product: Rocker Switches
Type: Analog
Current Rating: 50 mA
Voltage Rating DC: 30 VDC
Termination Style: Solder Pin
Brand: C&K Components
Actuator: Paddle
Mounting Style: Panel
Contact Rating: 50 mA at 24 VDC
IP Rating: IP65
Operating Temperature Range: - 40 C to + 85 C
Packaging: Bulk
Series: AR3
Part # Aliases: 890003-0122
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:

Factory Lead-Time:


Enter Quantity:

   
Minimum: 10
Multiples: 1
Pricing (USD)
10:
$90.00
25:
$79.90
50:
$76.79
100:
$72.11

To add to a project, please Log In.

153879077 165583196 189371948 133639882 171030384 167387259