|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
611-890003-0121
Manufacturer Part #:

AR3S 01 GY 30/30 4N 0 V102

Manufacturer:

Description:
Rocker Switches ANALOG ROCKER IP65 4-6N
Mouser Online Catalog Page 1,913, Mouser Online Catalog
PDF Page 1,913, PDF Catalog Page
AR3S 01 GY 30/30 4N 0 V102 Datasheet AR3S 01 GY 30/30 4N 0 V102 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: C&K Components
Product Category: Rocker Switches
RoHS: RoHS Compliant Details
Product: Rocker Switches
Type: Analog
Current Rating: 50 mA
Voltage Rating DC: 30 VDC
Termination Style: Solder Pin
Brand: C&K Components
Actuator: Paddle
Mounting Style: Panel
Contact Rating: 50 mA at 24 VDC
IP Rating: IP65
Operating Temperature Range: - 40 C to + 85 C
Packaging: Bulk
Series: AR3
Part # Aliases: 890003-0121
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
1604254-1 Pin & Socket Connectors 2,359
PSM01-081A-103B2 Slide Potentiometers 193
W58-XC4C12A-15 Circuit Breakers 327
38770-0107 Barrier Terminal Blocks 513
AR3S 05 GY 30/30 6N 1 V102 Rocker Switches 28
SR3S 05 GY 5N/5N 01 R00 M Rocker Switches 212
IHLR015XF6 Pushbutton Switches 13
K1CBEAAAAA Rocker Switches 12
XP600 Screwdrivers, Nut Drivers & Socket Drivers 5
HTL2-512111AA12 Input Devices 2
Real Time Availability
Stock:
141 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$60.03
25:
$56.49
50:
$51.20
100:
$48.37
250:
$46.96

To add to a project, please Log In.

153879077 165583196 189371948 121910155 167387259 171030384 130253816 148847885 107609394 133639882 187110232