|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
611-AP4N007TZBE
Manufacturer Part #:

AP4N007TZBE

Manufacturer:

Description:
Illuminated Pushbutton Switches 4 NT Dome No Cap Blue LED,Solder Lug
Mouser Online Catalog Page 1,882, Mouser Online Catalog
PDF Page 1,882, PDF Catalog Page
AP4N007TZBE Datasheet AP4N007TZBE Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: C&K Components
Product Category: Illuminated Pushbutton Switches
RoHS: RoHS Compliant Details
Contact Form: SPST
Switch Function: ON - (OFF)
Current Rating: 400 mA
Voltage Rating AC: 125 V
Voltage Rating DC: 50 VDC
Mounting Style: Panel
Illumination: LED
Illumination Color: Super Blue
Termination Style: Solder Lug
Brand: C&K Components
Actuator: Without Cap
Features: Button/cap ordered separately
Packaging: Bulk
Series: AP
Factory Pack Quantity: 1
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
481D02001 Switch Bezels / Switch Caps 171
Real Time Availability
Stock:
52 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$21.30
25:
$17.18
50:
$10.78
100:
$10.59
250:
$10.43
500:
$10.21
$10.09

To add to a project, please Log In.

156390506 165583196 121910155 130253816 171030384 198882769 107609394 189371948 167387259 133639882 187110232