Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
611-AP4E207SZBE
Manufacturer Part #:

AP4E207SZBE

Manufacturer:

Description:
Illuminated Pushbutton Switches 4NT EXT Dome Blk Cap Blue LED,Solder Lug
Mouser Online Catalog Page 1,951, Mouser Online Catalog
PDF Page 1,951, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: C&K Components
Product Category: Illuminated Pushbutton Switches
RoHS: RoHS Compliant Details
Contact Form: SPST
Switch Function: ON - (OFF)
Current Rating: 400 mA
Voltage Rating AC: 125 V
Voltage Rating DC: 50 V
Mounting Style: Panel
Mounting Type: Snap In
Illumination: LED
Illumination Color: Super Blue
Termination Style: Solder Lug
Brand: C&K Components
Actuator: Round
Contact Plating: Gold
Series: AP
Factory Pack Quantity: 1
Terminal Seal: Epoxy
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
40 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 14 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $14.27
  25: $12.64
  50: $10.81
  100: $10.80
  250: $9.73

To add to a project, please Log In.

156390506 107609394 133639882 187110232 189371948 130253816 121910155 165583196 167387259 171030384