Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
611-AP4D300SZBE
Manufacturer Part #:

AP4D300SZBE

Manufacturer:

Description: Pushbutton Switches 4 NT Dome Red Cap No ILL Snap-in Sold Lug
Silverlight Page 1,854, Mouser Enhanced Catalog
PDF Page 1,854, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: C&K Components
Product Category: Pushbutton Switches
RoHS: RoHS Compliant Details
Contact Form: 1 Form A (SPST-NO)
Switch Function: Momentary
Current Rating: 400 mA
Voltage Rating AC: 125 V
Voltage Rating DC: 50 V
Mounting Style: Snap In
Illumination: Not Illuminated
Termination Style: Solder Lug
Contact Plating: Gold
Actuator: Round
Series: AP
Factory Pack Quantity: 1
Terminal Seal: Epoxy
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
5 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $10.95
  25: $9.52
  50: $9.04
  100: $8.80
  250: $7.23

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
722A
DC Power Connectors 2.0MM round w/ nut
Switchcraft
1: $3.00
4301.1405
AC Power Entry Modules Fusedrawer KM KEA KF No Dra ...
Schurter
1: $1.87
21020-1039
FFC / FPC Jumper Cables 33P FFC JUMPER 5" TYPE A
Molex
1: $4.50
DF13-4P-1.25DSA
Headers & Wire Housings 1.25MM V PCB HEADER 4P THR ...
Hirose Connector
1: $0.72
DF13-5P-1.25DSA
Headers & Wire Housings 1.25MM V PCB HEADER 5P THR ...
Hirose Connector
1: $0.59
AP2D200SZBE
Pushbutton Switches 2 NT Dome Black Cap No Illumin ...
C&K Components
1: $10.89
0034.3122
Fuses FST 5X20 250V 3.15A
Schurter
1: $0.27
ECA-1JM471
Aluminum Electrolytic Capacitors - Leaded 470uF 63 ...
Panasonic Electronic Components
1: $1.10
AP2D207SZBE
Pushbutton Switches 2 NT Dome Black Cap Blue LED,S ...
C&K Components
1: $13.90
AP4E202TZBE
Pushbutton Switches 4NT EXT Dome Blk Cap BiColor L ...
C&K Components
1: $12.01
AP4E206SZBE
Pushbutton Switches 4N EXTENDED DOME GREEN LED
C&K Components
1: $14.74
14054
Solder SAC305 GLOWCORE 2.5% .020 DIA 1 lb.
AIM
1: $83.36
920-0007-01
Hook-up Wire 7" Jumpers(Qty 10) with Headers
SchmartBoard
1: $6.00
DF5A-3S-5C
Headers & Wire Housings Housing PL 3 POS 5mm ST Ba ...
Hirose Connector
1: $0.57
M165-TG-24
Switch Accessories 24VAC/DC LMP RND GRN IP65
Omron Industrial
1: $13.31
HS13Z-D-RO
Rotary Switches 6A 1 POLE 4 POS NS D-SHAFT
NKK Switches
1: $7.99
R-30-TRI
Hook-up Wire 30AWG REPLACMNT ROLL FOR WD-30-TRI
OK Industries
1: $19.35

156390506 171030384