|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
611-AP2D203TZBE
Manufacturer Part #:

AP2D203TZBE

Manufacturer:

Description:
Illuminated Pushbutton Switches SWITCH PB MOM RED LED BLACK CAP
Images are for reference only
See Product Specifications
Share |
Manufacturer: C&K Components
Product Category: Illuminated Pushbutton Switches
RoHS: RoHS Compliant Details
Contact Form: SPST
Switch Function: OFF - (ON)
Current Rating: 400 mA
Voltage Rating AC: 125 V
Voltage Rating DC: 50 VDC
Mounting Style: Panel
Illumination: LED
Illumination Color: Red
Termination Style: Solder Lug
Actuator: Round
Brand: C&K Components
Contact Plating: Gold
Packaging: Bulk
Series: AP
Factory Pack Quantity: 1
Terminal Seal: Epoxy
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
TS321ILT Operational Amplifiers - Op Amps 17,353
ATMEGA88PA-AU 8-bit Microcontrollers - MCU 1,804
1840366 Pluggable Terminal Blocks 3,097
FC-255 32.7680K-A3 Crystals 1,553
AD7991YRJZ-1500RL7 Analog to Digital Converters - ADC 814
RK73Z2BTTD Thick Film Resistors - SMD 378,180
MP2403DN-LF Voltage Regulators - Switching Regulators 273
AP2D202TZBE Illuminated Pushbutton Switches 3
ERJ-2RKF1241X Thick Film Resistors - SMD 89,079
MPC5AC LED Panel Mount Indicators 19
Real Time Availability
Stock:
5 Can Ship Immediately

On Order:
0

Factory Lead-Time:

Quantities greater than 5 will be subject to minimum order requirements.

Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$11.77
25:
$10.42
50:
$8.91
100:
$8.90
250:
$7.95

To add to a project, please Log In.

133639882 187110232 121910155 130253816 171030384 165583196 167387259 107609394 189371948