Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
611-A40315RNZQ
Manufacturer Part #:

A40315RNZQ

Manufacturer:

Description: Rotary Switches 4P 3 POS. SOLDER 14
Silverlight Page 1,913, Mouser Enhanced Catalog
PDF Page 1,913, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: C&K Components
Product Category: Rotary Switches
RoHS: RoHS Compliant Details
Number of Positions: 3
Number of Decks: 1
Number of Poles per Deck: 4
Current Rating: 2.5 A
Voltage Rating: 125 V
Index Angle: 30 deg
Contact Style: Non Shorting
Contact Form: 3PST
Termination Style: Solder Lug
Mounting Type: Panel
Contact Plating: Silver
Actuator: Flatted 1.5 in High
Packaging: Bulk
Series: A
Factory Pack Quantity: 1
Voltage Rating AC: 125 V
Voltage Rating DC: 125 V
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
24 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $6.98
  25: $6.35
  50: $5.98
  100: $5.67
  250: $5.10

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
ECQ-E2335KF
Film Capacitors 250DC 3.3uF 10% L/S =22.5mm
Panasonic Electronic Components
1: $0.67
DRV134PA
Audio Amplifiers AUDIO LINE DRIVERS
Texas Instruments
1: $5.04
TL783CKCSE3
Linear Regulators - Standard 3 Terminal 700mA Hi V ...
Texas Instruments
1: $1.62
NYS230
Phone Connectors 1/4" STEREO OPEN REAN
REAN / Neutrik
1: $1.22
1510AH
Knobs & Dials 3/4"D x 9/16"H
Davies Molding
1: $1.39
L78L05ABZ
Linear Regulators - Standard 5.0V 0.1A Positive
STMicroelectronics
1: $0.49
6883
Test Plugs & Test Jacks Dual Binding Posts
Pomona Electronics
1: $2.26
LM317T
Linear Regulators - Standard TO-220 1.5A ADJ VREG
Fairchild Semiconductor
1: $0.71
105-0802-001
Test Plugs & Test Jacks TIP JACK RED
Johnson / Emerson Connectivity Solutions
1: $0.72
105-0803-001
Test Plugs & Test Jacks TIP JACK BLACK
Johnson / Emerson Connectivity Solutions
1: $0.72
2300BM
Knobs & Dials 1.20"D X .625" H W/INDICATOR
Davies Molding
1: $1.63
45KN012-GRX
Knobs & Dials POINTER 1.25"DX.65"H
1: $0.69
110-43-308-41-001000
IC & Component Sockets 8P TIN PIN GOLD CONT
Mill-Max
1: $0.75
PKES60B1/4
Knobs & Dials .748" LINE IND/ALL STR FLUTE KNOB
TE Connectivity / Alcoswitch
1: $2.32
0313001.HXP
Fuses 250V 1A Slo-Blo
Littelfuse
1: $0.92
NYS367-2
RCA Phono Connectors RCA PANEL JACK GOLD/RED REAN
REAN / Neutrik
1: $1.88
1202BJ
Knobs & Dials ROUND KNOB W/SCREW
Electroswitch
1: $4.88
1914N
Knobs & Dials RND KNOB W/INSERT
Electroswitch
1: $6.03
MF1/4DCT52R2200F
Metal Film Resistors - Through Hole 1/4W 220 ohm 1 ...
KOA Speer
1: $0.06
1594CGY
Enclosures, Boxes, & Cases ABS PC MNT BXS&LD
Hammond Manufacturing
1: $8.99

171030384