|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
611-A20615RNZQ
Manufacturer Part #:

A20615RNZQ

Manufacturer:

Description:
Rotary Switches DP 6 POS 30 DEG ROT.
Mouser Online Catalog Page 1,931, Mouser Online Catalog
PDF Page 1,931, PDF Catalog Page
A20615RNZQ Datasheet A20615RNZQ Datasheet
Share |
Manufacturer: C&K Components
Product Category: Rotary Switches
RoHS: RoHS Compliant Details
Number of Positions: 6 Position
Number of Decks: 1 Deck
Number of Poles per Deck: 2 Pole
Current Rating: 2.5 A, 350 mA
Voltage Rating: 125 VAC/DC
Termination Style: SMD/SMT
Mounting Type: Panel
Contact Plating: Silver
Series: A
Packaging: Tray
Brand: C&K Components
Actuator: Flatted
Voltage Rating DC: 125 VDC
Voltage Rating AC: 125 V
Factory Pack Quantity: 1
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
BYV10EX-600P Rectifiers 490
C1206C476M9PACTU Multilayer Ceramic Capacitors MLCC - SMD/SMT 160,713
DLW43SH510XK2L Common Mode Filters / Chokes 18,058
MPXV6115VC6U Board Mount Pressure Sensors 3,017
TJA1042T/3,118 CAN Interface IC 20,771
579103B00000G Heat Sinks 13,231
KR104 Knobs & Dials 5,934
MSPS103C0 Pushbutton Switches 2,932
A40315RNZQ Rotary Switches 58
CK1459 Rotary Switches 387
Real Time Availability
Stock:
150 Can Ship Immediately

On Order:
0

Factory Lead-Time:
14 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$5.67
25:
$5.07
50:
$4.73
100:
$4.26
250:
$3.90
500:
$3.78
$3.66
$3.52

To add to a project, please Log In.

165583196 107609394 130253816 133639882 162913321 167387259 171030384 189371948