Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
611-9201P3HZQE
Manufacturer Part #:

9201P3HZQE

Manufacturer:

Description: Toggle Switches Switch Toggle Dpdt 6A Sld Lug
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: C&K Components
Product Category: Toggle Switches
RoHS: RoHS Compliant Details
Contact Form: DPDT
Switch Function: ON - ON
Current Rating: 6 A
Voltage Rating AC: 250 V
Voltage Rating DC: 28 V
Termination Style: Solder Lug
Mounting Style: Through Hole
Terminal Seal: Epoxy
Contact Plating: Silver
Illumination: Not Illuminated
Actuator: Lever
Bushing Size: 1/4-40
Packaging: Bulk
Series: 9000
Factory Pack Quantity: 1
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
11 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 8 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $19.03
  25: $18.45
  50: $15.59
  100: $14.85
  250: $13.87

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
KPPX-4P
DC Power Connectors 4P POWER PLUG SNAP AND LOCK
Kycon
1: $5.39
31-10-RFX
RF Connectors BULKHEAD JACK 50 ohm SOLDER CUP ISOL ...
Amphenol RF
1: $2.21
2731128
Terminal Block Tools & Accessories IBS RL AP
Phoenix Contact
1: $11.65
STW4N150
MOSFET N-channel 1500 V PowerMesh
STMicroelectronics
1: $6.96
L717DD50P
D-Sub High Density Connectors 50P PLUG SOLDER CUP ...
Amphenol Commercial Products
1: $14.04
7211P3HZQE
Toggle Switches Switch Toggle Dpdt Solder Lug
C&K Components
1: $10.39
DMS-BZL1-C
Digital Panel Meters Bezel Assembly for DMS-30/40 ...
Murata Power Solutions
1: $4.00
7101P3HZQE
Toggle Switches Switch Toggle Spdt Solder Lug
C&K Components
1: $6.72
RB
Knobs & Dials 15 TURN
BI Technologies
1: $53.52
3590S-1-203L
Precision Potentiometers 7/8"WW 20Kohms 0.25% 10tu ...
Bourns
1: $9.89
46012-1142
Pin & Socket Connectors MF PLUS HCS CRIMP TE RM MA ...
Molex
1: $0.23
E19-00M
Basic / Snap Action Switches 15A W/THD BUSHING
Cherry Electrical
1: $8.18
C330C103J2G5TA
Multilayer Ceramic Capacitors MLCC - Leaded C330 0 ...
Kemet
1: $1.01
RK73B2BTTD226J
Thick Film Resistors - SMD 1/4watts 22Mohms 5%
KOA Speer
1: $0.08
5900-223-RC
Fixed Inductors 22mH 10%
J.W. Miller
1: $2.03
1645
Standoffs & Spacers NB 1.500 M/F THRD
Keystone Electronics
1: $1.13
3386P-1-500LF
Trimmer Resistors - Through Hole 3/8" 50ohms 10% 0 ...
Bourns
1: $1.30
7301P3HZQE
Toggle Switches Switch Toggle 3Pdt Solder Lug
C&K Components
1: $14.11
7203P3HZQE
Toggle Switches Switch Toggle Dpdt Solder Lug
C&K Components
306: $7.41
TCH35PR390JE
Thick Film Resistors - Through Hole 35watt .39ohm ...
Ohmite
121: $8.78

171030384