Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
611-8533SZQE2
Manufacturer Part #:

8533SZQE2

Manufacturer:

Description: Pushbutton Switches Switch Pb Spst-Nc Mom 1A Blk
PDF Data Sheet
 
Share |
Manufacturer: C&K Components
Product Category: Pushbutton Switches
RoHS: RoHS Compliant Details
Contact Form: SPST
Switch Function: OFF - (ON)
Current Rating: 1 A
Voltage Rating AC: 120 V
Voltage Rating DC: 28 V
Mounting Style: SMD/SMT
Illumination: Not Illuminated
Termination Style: Solder
Contact Plating: Silver
Actuator: Plunger
Flammability Rating: UL 94 V-0
Housing Material: Phenolic, Glass Filled
Series: 8500
Factory Pack Quantity: 1
Terminal Seal: Epoxy
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
0

On Order: 50 View Delivery Dates  

Factory Lead-Time: 16 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $5.51
  25: $5.16
  50: $4.62
  100: $4.33

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
C1005X8R1H471K/EPOXY
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0402 ...
TDK
1: $0.33
INA129U
Instrumentation Amplifiers Precision Low Power Ins ...
Texas Instruments
1: $9.55
C0805C104K5RACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50vol ...
Kemet
1: $0.10
MBRS360T3G
Schottky Diodes & Rectifiers 3A 60V
ON Semiconductor
1: $0.49
SMCJ40CA
TVS Diodes - Transient Voltage Suppressors 40volts ...
Bourns
1: $0.70
SMCJ15A
TVS Diodes - Transient Voltage Suppressors 15volts ...
Bourns
1: $0.62
7219
Lamps 12V .06A
Chicago Miniature
1: $0.36
ZXTN649FTA
Transistors Bipolar - BJT Zetex Med. Power NPN
Diodes Inc. / Zetex
1: $1.63
1217167-1
Terminals 250 SERIES PCB TAB
TE Connectivity / AMP
1: $0.11
LM7809CT
Linear Regulators - Standard REGULATOR 9V 1A 4%
Fairchild Semiconductor
1: $0.57
CRCW060310K0FKEA
Thick Film Resistors - SMD 1/10watt 10Kohms 1%
Vishay/Dale
1: $0.22
181-026-213R531
D-Sub High Density Connectors RA 26POS FEM SPCC
NorComp
1: $4.65
RL2512FK-070R1L
Thick Film Resistors - SMD 0.1ohm 1% 1W
Yageo
1: $0.89
409B-340G
Chemicals ELECTROSOLVE CONTACT 340G (12 OZ) AEROSO ...
MG Chemicals
1: $12.95
CRCW060349K9FKEA
Thick Film Resistors - SMD 1/10watt 49.9Kohms 1%
Vishay/Dale
1: $0.22
BZX84C18
Zener Diodes 18V 0.35W Zener
Fairchild Semiconductor
1: $0.21
BZX84C10
Zener Diodes 10V 0.35W Zener
Fairchild Semiconductor
1: $0.19
WP3A8GD
Standard LEDs - Through Hole Green 568nm Diffused ...
Kingbright
1: $0.06
CRCW060320K0FKEA
Thick Film Resistors - SMD 1/10watt 20Kohms 1%
Vishay/Dale
1: $0.22
8534MZQE2
Pushbutton Switches SWITCH PUSHBUTTON SPST ON-MOM ...
C&K Components
1: $5.28

171030384