Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
611-8125-241
Manufacturer Part #:

8125SHZBE

Manufacturer:

Description: Pushbutton Switches ON-MOM SPDT SLDR
Silverlight Page 1,857, Mouser Enhanced Catalog
PDF Page 1,857, PDF Catalog Page
PDF Data Sheet
 
Share |
Manufacturer: C&K Components
Product Category: Pushbutton Switches
RoHS: In Transition
Contact Form: SPDT
Switch Function: Momentary
Current Rating: 1 A
Voltage Rating AC: 20 V
Voltage Rating DC: 20 V
Power Rating: 0.4 VA
Mounting Style: Snap In
Termination Style: Solder
Contact Plating: Gold
Actuator: Plunger
Packaging: Bulk
Flammability Rating: UL 94 V-0
Housing Material: Stainless Steel
Series: 8020
Factory Pack Quantity: 1
Terminal Seal: Epoxy
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
106 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 6 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $5.96
  25: $5.78
  50: $5.12
  100: $4.88
  250: $4.27
  500: $4.15
  1,000: $3.54
  2,000: $3.30
  5,000: Quote

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
531202B00000G
Heat Sinks TO-220 VERT 7.5 TR EXTRUDED W/FINS
Aavid Thermalloy
1: $1.19
NC3FD-L-B-1
XLR Connectors 3C FEMALE BLACK
Neutrik
1: $4.60
NC3MD-L-B-1
XLR Connectors 3C MALE BLACK
Neutrik
1: $4.45
1919AE
Knobs & Dials 1 1/4"D X 5/8"H
Davies Molding
1: $2.26
LM350T
Linear Regulators - Standard TO-220 3A Adj Volt
Fairchild Semiconductor
1: $0.92
286-10-RC
Metal Oxide Resistors 10ohms 5% Tol
Xicon
1: $0.56
105-1042-001
Test Plugs & Test Jacks TIP JACK RED
Johnson / Emerson Connectivity Solutions
1: $1.19
559-5101-007F
LED Panel Mount Indicators RED DIFF HI-BRT 14in WI ...
Dialight
1: $1.51
103-0132-EVX
Toggle Switches ON-OFF TOGGLE SWITCH
Mountain Switch
1: $2.60
6200.2200
AC Power Entry Modules SCREW 1-POLE .187 QC Socket ...
Schurter
1: $3.59
09-50-3081
Headers & Wire Housings HSG 8P W/LKG RAMP UL94V-2
Molex
1: $0.46
380LX121M450J022
Aluminum Electrolytic Capacitors - Snap In 450V120 ...
Cornell Dubilier
1: $3.83
26-48-1085
Headers & Wire Housings VERT B/A HDR 8P TIN FRICTI ...
Molex
1: $0.96
380LX680M450H022
Aluminum Electrolytic Capacitors - Snap In 450V 68 ...
Cornell Dubilier
1: $3.25
105-1043-001
Test Plugs & Test Jacks TIP JACK BLACK
Johnson / Emerson Connectivity Solutions
1: $1.19
T93YA102KT20
Trimmer Resistors - Through Hole 3/8" SQ V/ADJ 1K
Vishay/Sfernice
1: $1.58
286-2.4K-RC
Metal Oxide Resistors 2.4Kohms 5% Tol
Xicon
1: $0.56
REA101M1JBK-1012P
Aluminum Electrolytic Capacitors - Leaded 63V 100u ...
Lelon
1: $0.16
15233
PCBs & Breadboards 2 ROW/25 TERM BRD 2"
Keystone Electronics
1: $17.87
1465
Screws & Fasteners .625X.375 VOL CTRL
Keystone Electronics
1: $1.86

167387259 171030384