Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
611-7401SPYZQE
Manufacturer Part #:

7401SPYZQE

Manufacturer:

Description: Toggle Switches ON None ON 4PDT 5A 250VAC 28VDC
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: C&K Components
Product Category: Toggle Switches
RoHS: RoHS Compliant Details
Contact Form: 4P
Switch Function: ON - NONE - ON
Current Rating: 5 A
Voltage Rating AC: 120 V
Voltage Rating DC: 28 V
Termination Style: Solder Lugs
Mounting Style: Through Hole
Terminal Seal: Epoxy
Contact Plating: Gold
Illumination: Not Illuminated
Actuator: Toggle
Bushing Size: 0.35 in
Series: 7000
Factory Pack Quantity: 1
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
2 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   

Quantities greater than 2 may be subject to minimum order requirements.

Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $16.08
  25: $13.40
  50: $13.01
  100: $11.48
  250: $10.49
  1,000: $9.95

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
EPS300-1-48"-Black
Heat Shrink Tubing and Sleeves 3:1 Thin Wall+Adhsv ...
3M Electronic Specialty
1: $28.77
105-0803-001
Test Plugs & Test Jacks TIP JACK BLACK
Johnson / Emerson Connectivity Solutions
1: $0.72
D2F-01L-D
Basic / Snap Action Switches Subminiature Basic Sw ...
Omron Electronics
1: $2.25
CD4011BE
Logic Gates Quad 2-Input
Texas Instruments
1: $0.25
105-0802-001
Test Plugs & Test Jacks TIP JACK RED
Johnson / Emerson Connectivity Solutions
1: $0.72
7101SYZQE
Toggle Switches ON-ON SPDT SLDR MNT
C&K Components
1: $4.28
5100-822
Lamp Holders & Accessories SOLDER LUG TERMINAL
Chicago Miniature
1: $6.70
108-1MD1T6B1M1QE-EVX
Toggle Switches SWITCH TOGGLE DPDT
Mountain Switch
1: $3.52
1825093-3
IC & Component Sockets 14 CLOSED FRAME GOLD
TE Connectivity
1: $0.68
RHS15RE
Rheostats 25watt 15ohm 500V Std Shaft
Ohmite
1: $30.92
MJ11016G
Transistors Darlington 30A 120V Bipolar Power NPN
ON Semiconductor
1: $4.21
C4D0212N-A
Rotary Switches 02-12POS/2P/2 DECKS
Electroswitch
1: $26.74
PKGP70B1/4
Knobs & Dials PLSTC W/ BAR PNTR
TE Connectivity / Alcoswitch
1: $5.41
RH0254R000FC02
Wirewound Resistors - Chassis Mount 25watts 4ohms ...
Vishay/Dale
1: $3.61
BPA-1518
Enclosures, Boxes, & Cases Chassis Bottom Plate 8x ...
Bud Industries
1: $8.80
RH0503R300FE02
Wirewound Resistors - Chassis Mount 50watts 3.3ohm ...
Vishay/Dale
1: $5.08
517D106M100AA6AE3
Aluminum Electrolytic Capacitors - Leaded 10uF 100 ...
Vishay/Sprague
1: $0.39
83009 002100
Hook-up Wire 18AWG 1C TFE 100' SPOOL RED
Belden Wire & Cable
1: $91.40
25P-306R
LED Lenses RED TRANSPARENT FITS 5100 5200 BODY
Chicago Miniature
1: $0.39
CM1819
Lamps 28V .04A
Chicago Miniature
1: $0.86

1710303845-0611-18false