|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
611-7303K12ZQE
Manufacturer Part #:

7303K12ZQE

Manufacturer:

Description:
Toggle Switches ON OFF ON 3PDT 5A 250VAC 28VDC
Images are for reference only
See Product Specifications
Share |
Manufacturer: C&K Components
Product Category: Toggle Switches
RoHS: RoHS Compliant Details
Contact Form: 3PST
Switch Function: ON - OFF - ON
Mounting Style: Through Hole
Termination Style: Solder Lug
Current Rating: 5 A
Voltage Rating AC: 120 V
Voltage Rating DC: 28 VDC
Brand: C&K Components
Actuator: Bat
Terminal Seal: Sealed
Contact Plating: Silver
Life: 40000 Cycles
Series: 7000
Factory Pack Quantity: 1
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
31-10-RFXG1 RF Connectors / Coaxial Connectors 4,213
G17S1510110EU D-Sub Standard Connectors 3,222
PM13B012 Slide Switches 2,381
71BD30-01-3-AJN Rotary Switches 20
G17S2510110EU D-Sub Standard Connectors 827
Real Time Availability
Stock:
17 Can Ship Immediately

On Order:
0

Factory Lead-Time:

Quantities greater than 17 will be subject to minimum order requirements.

Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$14.27
25:
$13.42
50:
$11.54
100:
$11.33
250:
$11.16

To add to a project, please Log In.

165583196 148847885 167387259 189371948 171030384 133639882