|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
611-7208-001
Manufacturer Part #:

7208SYZQE

Manufacturer:

Description:
Toggle Switches ON-MOM DPDT SLDR
Images are for reference only
See Product Specifications
Share |
Manufacturer: C&K Components
Product Category: Toggle Switches
RoHS: RoHS Compliant Details
Contact Form: DPDT
Switch Function: ON - NONE - (ON)
Mounting Style: Panel
Termination Style: Solder Lug
Current Rating: 5 A
Voltage Rating AC: 120 V
Voltage Rating DC: 28 VDC
Bushing Size: 1/4-40
Brand: C&K Components
Actuator: Paddle
Terminal Seal: Sealed
Contact Plating: Silver
Life: 40000 Cycles
Mounting Type: Bushing
Packaging: Bulk
Series: 7000
Factory Pack Quantity: 1
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
1N4007 Rectifiers 456,904
7101SYZQE Toggle Switches 2,978
1840450 Pluggable Terminal Blocks 813
MC7805CTG Linear Voltage Regulators 16,133
1N4148 Diodes - General Purpose, Power, Switching 140,046
MTD3055VL MOSFET 4,369
15875 RF Connectors / Coaxial Connectors 461
DMS-BZL3-C Digital Panel Meters 562
CD4071BE Logic Gates 13,701
LM358P Operational Amplifiers - Op Amps 4,144
Real Time Availability
Stock:
69 Can Ship Immediately

On Order:
0

Factory Lead-Time:
17 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$8.21
10:
$8.00
25:
$7.67
50:
$7.35
100:
$7.14
200:
$6.91
500:
$5.83
$5.61

To add to a project, please Log In.

165583196 167387259 148847885 189371948 133639882 1710303845-0611-18false