Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
611-7207SYW5QE
Manufacturer Part #:

7207SYW5QE

Manufacturer:

Description: Toggle Switches TOGGLE SWITCH WITH 1.3" WIRE WRAP LEADS
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: C&K Components
Product Category: Toggle Switches
RoHS: RoHS Compliant Details
Contact Form: DP
Switch Function: ON - OFF - (ON)
Current Rating: 5 A
Voltage Rating AC: 120 V
Voltage Rating DC: 28 V
Termination Style: Wire Wrap
Mounting Style: Through Hole
Terminal Seal: Epoxy
Contact Plating: Silver
Illumination: Not Illuminated
Actuator: Toggle
Bushing Size: 0.35 in
Series: 7000
Factory Pack Quantity: 1
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
15 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   

Quantities greater than 15 may be subject to minimum order requirements.

Enter Quantity:

 
    Minimum: 5
Multiples: 5
Pricing (USD)
  5: $12.33
  25: $11.80
  50: $11.25
  100: $10.46
  250: $6.69
  500: $5.74

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
UVZ1H472MRD
Aluminum Electrolytic Capacitors - Leaded 50volts ...
Nichicon
1: $3.19
108-0303-001
Test Plugs & Test Jacks BANANA PLUG BLACK
Johnson / Emerson Connectivity Solutions
1: $1.61
108-0302-001
Test Plugs & Test Jacks BANANA PLUG RED
Johnson / Emerson Connectivity Solutions
1: $1.61
35HDBAU
Phone Connectors 3.5MM PLUG
Switchcraft
1: $8.38
UVR1H470MED1TD
Aluminum Electrolytic Capacitors - Leaded 47uF 50V ...
Nichicon
1: $0.10
TLR2BD16L0F
Current Sense Resistors - SMD 1/2watts 16mohms 1%
KOA Speer
1: $0.81
25J1K2E
Wirewound Resistors - Through Hole 5watt 1.2K 5%
Ohmite
1: $1.89
25J1K0E
Wirewound Resistors - Through Hole 5watt 1K 5%
Ohmite
1: $1.89
0313001.HXP
Fuses 250V 1A Slo-Blo
Littelfuse
1: $0.82
110-44-308-41-001000
IC & Component Sockets 8P TIN PIN TIN CNT
Mill-Max
1: $0.60
271-3.9K-RC
Metal Film Resistors - Through Hole 3.9Kohms 1% 50 ...
Xicon
1: $0.13
0215.500HXP
Fuses 250V .5A Slo-Blo
Littelfuse
1: $1.27
EVAL6902D
Power Management IC Development Tools 1A Battery C ...
STMicroelectronics
1: $13.13
7105P3Y1AV2QE
Toggle Switches
C&K Components
25: $8.96

1710303845-0611-18false