Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
611-7205TCWZGE
Manufacturer Part #:

7205TCWZGE

Manufacturer:

Description: Toggle Switches Mom OFF Mom DPDT 5A 250VAC 28VDC
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: C&K Components
Product Category: Toggle Switches
RoHS: RoHS Compliant Details
Contact Form: DP
Switch Function: (ON) - OFF - (ON)
Power Rating: 0.4 VA
Termination Style: Solder Lugs
Mounting Style: Through Hole
Terminal Seal: Epoxy
Contact Plating: Gold over Silver
Illumination: Not Illuminated
Actuator: Toggle
Bushing Size: 15/32-32
Series: 7000
Factory Pack Quantity: 1
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:   

Factory Lead-Time: 10 Weeks  


Enter Quantity:

 
    Minimum: 325
Multiples: 1
Pricing (USD)
  325: $8.46

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
60225
Switch Accessories Panel Bushing Seal Bonded Silic ...
APM HEXSEAL
1: $2.36
C1132/20
Switch Accessories SILICON 1/2 TOGGLE SWITCH BOOT ...
APM HEXSEAL
1: $3.20
N1030
Switch Accessories SILICONETOGGLE SWITCH BOOT-GRAY
APM HEXSEAL
1: $3.45
60064
Switch Accessories SELF-SEALING WASHER
APM HEXSEAL
1: $2.87
C1131/28
Switch Accessories SILICON TOGGLE SWITCH BOOT BLAC ...
APM HEXSEAL
1: $3.24
N1030B
Switch Accessories SILICONETOGGLE SWITCH BOOT-GRAY
APM HEXSEAL
1: $3.92
BLM31AJ601SN1L
EMI Filter Beads, Chokes & Arrays 1206 600 OHM
Murata Electronics
1: $0.57
43025-0400
Headers & Wire Housings RECEPTACLE 4P DUAL ROW
Molex
1: $0.45
1760A
Bench Top Power Supplies 0-30VDC 2 AMP
B&K Precision
1: $679.00
V571BA60
Varistors 910V 70kA 4500pF
Littelfuse
1: $118.65
7201TCWZGE
Toggle Switches ON None ON DPDT 5A 250VAC 28VDC
C&K Components
340: $7.56

1710303845-0611-18false