Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
611-7203K12ZQE3
Manufacturer Part #:

7203K12ZQE3

Manufacturer:

Description: Toggle Switches
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: C&K Components
Contact Form: DP
Switch Function: ON - OFF - ON
Current Rating: 5 A
Voltage Rating AC: 120 V
Voltage Rating DC: 28 V
Termination Style: Solder Lugs
Mounting Style: Through Hole
Terminal Seal: Epoxy
Contact Plating: Silver
Illumination: Not Illuminated
Actuator: Locking Lever
Series: 7000
Factory Pack Quantity: 1
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
46 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $12.00
  25: $11.18
  50: $10.64
  100: $10.15
  250: $9.55
  500: $9.16
  1,000: $8.79
  2,000: Quote
 

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
12B
Phone Connectors 3 CONDUCTOR 1/4"
Switchcraft
1: $2.23
3778
RF Connectors FEM BNC ISOL GND
Pomona Electronics
1: $3.82
7201SPYCQE
Toggle Switches ON None ON DPDT 5A 250VAC 28VDC
C&K Components
1: $8.12
RK73Z2BTTD
Thick Film Resistors - SMD ZEROohms JUMPER
KOA Speer
1: $0.10
S12B
Phone Connectors 3 CONDUCTOR .210"ID
Switchcraft
1: $3.71

1710303845-0611-18false